Alpha Wire Hookup Wire PVC Series Orange 0.05 mm² Hook Up Wire, 30 AWG, 7 x 100 μm, 100 μm core strands, 30 m, PVC, 3047
- RS Stock No.:
- 842-5113
- Distrelec Article No.:
- 301-51-220
- Mfr. Part No.:
- 3047 OR005
- Manufacturer:
- Alpha Wire
Image representative of range
Subtotal (1 reel of 30 metres)*
€26.15
(exc. VAT)
€32.16
(inc. VAT)
- Plus 57 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €26.15 | €0.872 |
*price indicative
- RS Stock No.:
- 842-5113
- Distrelec Article No.:
- 301-51-220
- Mfr. Part No.:
- 3047 OR005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.05mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 30AWG | |
| Core Strands | 7 x 100 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 1.12mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | |
| Sub Type | UL1007 | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 7 | |
| Size of Strands | 100μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.05mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 30AWG | ||
Core Strands 7 x 100 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 1.12mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | ||
Sub Type UL1007 | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 7 | ||
Size of Strands 100μm | ||
3047 OR005
Alpha Wire 300 V PVC Hook Up Wire
Features and Benefits
Product Applications
Standards
Related links
- Alpha Wire Hookup Wire PVC Series Yellow 0.05 mm² Hook Up Wire 7 x 0.10 mm 30 m,
- Alpha Wire Hookup Wire PVC Series Purple 0.05 mm² Hook Up Wire 7 x 0.10 mm 30 m,
- Alpha Wire Hookup Wire PVC Series Green 0.05 mm² Hook Up Wire 7 x 0.10 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White 0.05 mm² Hook Up Wire 7 x 0.10 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue 0.05 mm² Hook Up Wire 7 x 0.10 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red 0.05 mm² Hook Up Wire 7 x 0.10 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown 0.05 mm² Hook Up Wire 7 x 0.10 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Grey 0.05 mm² Hook Up Wire 7 x 0.10 mm 30 m, Polyvinyl
