Alpha Wire Hookup Wire PVC Series Red 0.05 mm² Hook Up Wire, 30 AWG, 7 x 100 μm, 100 μm core strands, 30 m, PVC, 3047
- RS Stock No.:
- 842-5117
- Distrelec Article No.:
- 301-51-222
- Mfr. Part No.:
- 3047 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€26.15
(exc. VAT)
€32.16
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 12 January 2027
- Plus 23 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €26.15 | €0.872 |
*price indicative
- RS Stock No.:
- 842-5117
- Distrelec Article No.:
- 301-51-222
- Mfr. Part No.:
- 3047 RD005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.05mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 30AWG | |
| Core Strands | 7 x 100 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 1.12mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | |
| Sub Type | UL1007 | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 100μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.05mm² | ||
Jacket Colour Red | ||
American Wire Gauge 30AWG | ||
Core Strands 7 x 100 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 1.12mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | ||
Sub Type UL1007 | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 100μm | ||
Number of Strands 7 | ||
Belden Hook-up Wire, 30m Length, 300V Voltage Rating - 3047 RD005
This hook-up wire is an essential component for various electrical applications. Designed with a cross-sectional area of 0.05mm², it is a 30AWG wire that offers flexibility and reliability. The wire features red PVC insulation, ensuring high resistance to oils, solvents, and chemicals.
Features & Benefits
• High temperature rating of +105°C for demanding environments
• Rated for 300V, suitable for a variety of applications
• Tinned copper construction provides enhanced conductivity
• Flame-retardant properties ensure safety during use
• AWM Style 1007 compliance meets industry standards
• Insulation wall thickness of 0.4mm for durability
Applications
• Used in automation systems for efficient electrical connections
• Suitable for internal wiring in electronic devices
• Ideal for mechanical assemblies requiring reliable connections
• Utilised in robotics for connecting sensors and actuators
What is the operating temperature range for this product?
The operating temperature range spans from -40°C to +105°C, making it suitable for diverse environmental conditions.
How does the tinned copper affect performance?
Tinned copper improves corrosion resistance and enhances conductivity, ensuring efficient signal transmission.
What specifications should be considered for safety compliance?
It adheres to AWM/STYLE 1569 and CSA International TR-64 standards, which are crucial for safety in electrical applications.
What factors influence the bending radius of this wire?
The bending radius is approximately ten times its cable diameter, allowing for flexible installation options while maintaining performance.
Are there limitations on the wire lengths and colours available?
Specific colour and length combinations may require special orders, so it is advisable to check availability before purchase.
Related links
- Alpha Wire Hookup Wire PVC Series Green 0.05 mm² Hook Up Wire 7 x 0.10 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White 0.05 mm² Hook Up Wire 7 x 0.10 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue 0.05 mm² Hook Up Wire 7 x 0.10 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown 0.05 mm² Hook Up Wire 7 x 0.10 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Grey 0.05 mm² Hook Up Wire 7 x 0.10 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Orange 0.05 mm² Hook Up Wire 7 x 0.10 mm 30 m,
- Alpha Wire Hookup Wire PVC Series Yellow 0.05 mm² Hook Up Wire 7 x 0.10 mm 30 m,
- Alpha Wire Hookup Wire PVC Series Purple 0.05 mm² Hook Up Wire 7 x 0.10 mm 30 m,
