Alpha Wire Hookup Wire PVC Series Orange 0.08 mm² Hook Up Wire, 28 AWG, 7 x 130 μm, 130 μm core strands, 30 m, PVC, 3048
- RS Stock No.:
- 842-5163
- Distrelec Article No.:
- 303-02-211
- Mfr. Part No.:
- 3048 OR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€26.68
(exc. VAT)
€32.82
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €26.68 | €0.889 |
*price indicative
- RS Stock No.:
- 842-5163
- Distrelec Article No.:
- 303-02-211
- Mfr. Part No.:
- 3048 OR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.08mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 130 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 1.19mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Standards/Approvals | AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | |
| Sub Type | UL1007 | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 130μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.08mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 130 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 1.19mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Standards/Approvals AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | ||
Sub Type UL1007 | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 130μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- MX
Alpha Wire 300 V PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.
Features and Benefits
Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PVC insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1
Related links
- Alpha Wire Hookup Wire PVC Series Yellow 0.08 mm² Hook Up Wire 7 x 0.13 mm 30 m,
- Alpha Wire Hookup Wire PVC Series Purple 0.08 mm² Hook Up Wire 7 x 0.13 mm 30 m,
- Alpha Wire Hookup Wire PVC Series Red 0.08 mm² Hook Up Wire 7 x 0.13 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 0.08 mm² Hook Up Wire 7 x 0.13 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown 0.08 mm² Hook Up Wire 7 x 0.13 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Black 0.08 mm² Hook Up Wire 7 x 0.13 mm 305 m,
- Alpha Wire Hookup Wire PVC Series White 0.08 mm² Hook Up Wire 7 x 0.13 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Orange 0.08 mm² Hook Up Wire 7 x 120 μm 30 m, Polyvinyl
