Alpha Wire Hookup Wire PVC Series Black 0.2 mm² Hook Up Wire, 24 AWG, 1 x 510 μm, 510 μm core strands, 30 m, 3050/1
- RS Stock No.:
- 842-5268
- Distrelec Article No.:
- 301-51-230
- Mfr. Part No.:
- 3050/1 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€24.88
(exc. VAT)
€30.60
(inc. VAT)
Temporarily out of stock
- 38 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €24.88 | €0.829 |
*price indicative
- RS Stock No.:
- 842-5268
- Distrelec Article No.:
- 301-51-230
- Mfr. Part No.:
- 3050/1 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.2mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 24AWG | |
| Core Strands | 1 x 510 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 1.32mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | 3050 Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 510μm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.2mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 24AWG | ||
Core Strands 1 x 510 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 1.32mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | ||
Cable Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Sub Type 3050 Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 510μm | ||
Number of Strands 1 | ||
Belden Hook-up Wire PVC Series Hook Up Wire, 0.2mm² Cross Sectional Area, 30m Length - 3050/1 BK005
This hook-up wire is an ideal solution for various electrical applications. Designed with black PVC insulation, this single-core wire features a cross-sectional area of 0.2 mm² and offers a total length of 30 m. With a robust design, it is suited for environments requiring reliability and temperature resilience.
Features & Benefits
• Constructed from tinned copper for better conductivity
• Rated for 300V, ensuring high electrical performance
• Flame-retardant properties enhance safety standards
• Operates within -40°C to +105°C temperature range
• Resistant to oil and chemicals, improving durability
• Insulation wall thickness of 0.4mm ensures protection
Applications
• Used for internal wiring in electrical devices
• Suitable for automation and control
• Ideal for wiring in environments with chemical exposure
• Employed in high-temperature and high-voltage situations
• Effective in automotive electrical assemblies
What makes the wire suitable for high-temperature environments?
The wire is built from materials that can withstand temperatures ranging from -40°C to +105°C, making it ideal for high-temperature applications without compromising performance.
How does the tinned copper contribute to the durability of the wire?
Using tinned copper helps resist corrosion and enhances the wire's longevity, ensuring it maintains high conductivity over time, even in challenging environments.
Can this wire withstand exposure to various chemicals and oils?
Yes, the insulation material is specifically designed to resist solvents, oils, and chemicals, allowing for reliable performance in industrial settings where such conditions are common.
What cable specifications are critical for safety standards in wiring applications?
This wire meets rigorous standards such as AWM/STYLE 1569 and UL AWM/STYLE 1007, ensuring it adheres to safety and performance regulations essential for electrical applications.
Related links
- Alpha Wire Hookup Wire PVC Series Purple 0.2 mm² Hook Up Wire 1/0.51 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Orange 0.2 mm² Hook Up Wire 1/0.51 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue 0.2 mm² Hook Up Wire 1/0.51 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown 0.2 mm² Hook Up Wire 1/0.51 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red 0.2 mm² Hook Up Wire 1/0.51 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White 0.2 mm² Hook Up Wire 1/0.51 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 0.2 mm² Hook Up Wire 1/0.51 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Yellow 0.2 mm² Hook Up Wire 1/0.51 mm 30 m, Polyvinyl
