Alpha Wire Hookup Wire PVC Series Green 0.33 mm² Hook Up Wire, 22 AWG, 1 x 640 μm, 640 μm core strands, 30 m, 3051/1
- RS Stock No.:
- 842-5353
- Distrelec Article No.:
- 301-08-860
- Mfr. Part No.:
- 3051/1 GR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€25.27
(exc. VAT)
€31.08
(inc. VAT)
In Stock
- Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €25.27 | €0.842 |
*price indicative
- RS Stock No.:
- 842-5353
- Distrelec Article No.:
- 301-08-860
- Mfr. Part No.:
- 3051/1 GR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.33mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 22AWG | |
| Core Strands | 1 x 640 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 1.45mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Single Core | |
| Standards/Approvals | AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | |
| Sub Type | 3051 Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 1 | |
| Size of Strands | 640μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.33mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 22AWG | ||
Core Strands 1 x 640 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 1.45mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Cable Type Single Core | ||
Standards/Approvals AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | ||
Sub Type 3051 Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 1 | ||
Size of Strands 640μm | ||
RoHS Status: Exempt
Belden Hook-up Wire PVC Series Hook Up Wire, 0.33mm² Cross Sectional Area, Green Sheath Colour - 3051/1 GR005
This hook-up wire is ideal for diverse electrical and electronic applications. Designed for durability and efficiency, it features a tinned copper conductor with PVC insulation. With a cross-sectional area of 0.33 mm² and an outer diameter of 1.45mm, this wire is engineered to withstand extreme temperatures, operating between -40°C and +105°C. The wire is flame retardant and compliant with multiple industry standards, ensuring performance and reliability.
Features & Benefits
• Tinned copper wire ensures reliable conductivity and corrosion resistance
• PVC insulated wire enhances durability and environmental resilience
• Rated for 300V, suitable for various low-voltage applications
• Flame retardant wire offers additional safety in critical uses
• Chemical resistant hook-up wire withstands exposure to oils and solvents
• Complies with UL1007 and AWM style standards for versatile deployment
Applications
• Used for connections in automation and robotics
• Ideal for electrical panels and machinery wiring
• Employed in HVAC and automotive
• Suitable for low-voltage power distribution systems
• Suitable for electronic device interconnections
What factors contribute to its ability to withstand harsh environments?
The wires PVC insulation provides robust protection against chemicals, oils, and solvents, while the tinned copper conductor resists corrosion, making it suitable for challenging applications.
How does this wire ensure versatility in various electrical tasks?
It meets multiple industry standards including AWM 1007 and 1569, providing assurance of quality and adaptability across a range of uses from household applications to complex machinery.
What are the benefits of its flame retardant properties?
The flame retardant characteristic helps prevent fire hazards in electrical setups, adding an important layer of safety, especially in confined or high-risk areas.
Can it be used for both indoor and outdoor applications?
Yes, its chemical resistance and operating temperature range make it suitable for both indoor settings and outdoor environments where it may be exposed to varying weather conditions.
Related links
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 1 x 0.64 mm 30 m, 3051/1 WH005
- Alpha Wire Hookup Wire PVC Series Yellow 0.33 mm² Hook Up Wire 1 x 0.64 mm 305 m,
- Alpha Wire Hookup Wire PVC Series White 0.33 mm² Hook Up Wire 1 x 0.64 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Purple 0.33 mm² Hook Up Wire 1 x 0.64 mm 30 m,
- Alpha Wire Hookup Wire PVC Series Orange 0.33 mm² Hook Up Wire 1 x 0.64 mm 30 m,
- Alpha Wire Hookup Wire PVC Series Green 0.33 mm² Hook Up Wire 1 x 0.64 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 1 x 0.64 mm 30 m
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 1 x 0.64 mm 30 m, Polyvinyl
