Alpha Wire Hookup Wire PVC Series Purple 0.33 mm² Hook Up Wire, 22 AWG, 1 x 640 μm, 640 μm core strands, 30 m, PVC,
- RS Stock No.:
- 842-5387
- Distrelec Article No.:
- 301-08-878
- Mfr. Part No.:
- 3051/1 VI005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€25.27
(exc. VAT)
€31.08
(inc. VAT)
In Stock
- Plus 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €25.27 | €0.842 |
*price indicative
- RS Stock No.:
- 842-5387
- Distrelec Article No.:
- 301-08-878
- Mfr. Part No.:
- 3051/1 VI005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.33mm² | |
| Jacket Colour | Purple | |
| American Wire Gauge | 22AWG | |
| Core Strands | 1 x 640 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.45mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | |
| Sub Type | UL1007 | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 640μm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.33mm² | ||
Jacket Colour Purple | ||
American Wire Gauge 22AWG | ||
Core Strands 1 x 640 μm | ||
Cable Length 30m | ||
Outside Diameter 1.45mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | ||
Sub Type UL1007 | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 640μm | ||
Number of Strands 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Belden Hook-up Wire, 0.33mm² Cross Sectional Area, 22AWG Wire Gauge - 3051/1 VI005
This hook-up wire is specifically designed for electrical connections in various applications. With a cross-sectional area of 0.33mm² and a sheath colour of purple, it offers excellent thermal stability with an operating temperature range from -40 °C to +105 °C. The wire is constructed from tinned copper, ensuring excellent conductivity and resistance to corrosion, making it suitable for high-temperature environments.
Features & Benefits
• High temperature resistance supports diverse environmental conditions
• Tinned copper construction enhances conductivity and durability
• Flame retardant properties improve safety in electrical installations
• PVC insulation ensures protection against solvents and oils
• Meets multiple industry standards for versatile applications
• Compact outer diameter facilitates easy routing in constrained spaces
Applications
• Used for automotive wiring and connections
• Ideal for connecting instruments in industrial settings
• Effective for home automation systems and appliances
• Utilised in control cabinets for equipment wiring
• Suitable for power distribution in electrical panels
What materials are used in the wire's construction?
The wire features a tinned copper conductor, which is effective in preventing oxidation and ensures better conductivity. This is complemented by PVC insulation that protects against various chemicals and environmental hazards.
How does the wire's flame retardant capability contribute to safety?
The flame retardant properties greatly reduce the risk of fire in the event of short circuits or electrical faults, enhancing overall safety in installations.
Can this wire be used in automated systems?
Yes, it is well-suited for automation systems due to its robust construction and resistance to temperature fluctuations, making it a reliable choice in these applications.
What are the implications of the wires specified temperature range?
The operating temperature range of -40 °C to +105 °C allows for its application in both extremely cold and high-heat environments, making it versatile for various installations.
Is the wire compliant with any environmental directives?
The wire meets the requirements set forth by RoHS and relevant UK regulations regarding hazardous substances, ensuring safe usage in electronic applications.
Related links
- Alpha Wire Hookup Wire PVC Series Orange 0.33 mm² Hook Up Wire 1 x 0.64 mm 30 m,
- Alpha Wire Hookup Wire PVC Series Yellow 0.33 mm² Hook Up Wire 1 x 0.64 mm 305 m,
- Alpha Wire Hookup Wire PVC Series White 0.33 mm² Hook Up Wire 1 x 0.64 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Brown 0.33 mm² Hook Up Wire 1 x 0.64 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black 0.33 mm² Hook Up Wire 1 x 0.64 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red 0.33 mm² Hook Up Wire 1 x 0.64 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Purple 0.33 mm² Hook Up Wire 7 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire PVC Series Purple 0.33 mm² Hook Up Wire 19 x 0.13 mm 30 m,
