Alpha Wire Hookup Wire PVC Series Red 0.52 mm² Hook Up Wire, 20 AWG, 1 x 810 μm, 810 μm core strands, 30 m, PVC, 3053/1
- RS Stock No.:
- 842-5410
- Distrelec Article No.:
- 301-08-892
- Mfr. Part No.:
- 3053/1 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€33.71
(exc. VAT)
€41.46
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €33.71 | €1.124 |
*price indicative
- RS Stock No.:
- 842-5410
- Distrelec Article No.:
- 301-08-892
- Mfr. Part No.:
- 3053/1 RD005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.52mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 20AWG | |
| Core Strands | 1 x 810 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.63mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | |
| Sub Type | UL1007 | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 810μm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.52mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 20AWG | ||
Core Strands 1 x 810 μm | ||
Cable Length 30m | ||
Outside Diameter 1.63mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 | ||
Sub Type UL1007 | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 810μm | ||
Number of Strands 1 | ||
RoHS Status: Exempt
Belden Alpha Wire Hook Up Wire, Flame-Retardant Fire Behaviour, 1.63mm OD - 3053 Series - 3053/1 RD005
Make way for power and data transmissions between elements in your machinery with this hook up wire from Belden Alpha Wire. It comes jacketed in robust PVC insulation that makes it safe to handle without risking an electric shock. Thanks to a single core and an outer diameter of 1.63mm, this is a bendy option that's ideal for internal wiring in compact systems. As the cable is 30m long, you'll have sufficient stock to hand for lots of jobs.
Features & Benefits
• Withstands harsh settings thanks to an operating temperature range of -40°C to +105°C
• Flame-retardant behaviour to stop fire from spreading
Applications
• Medical devices
• Audio equipment
• Laboratories
• Marine engineering
• Aerospace industry
What type of conductor is in this wire?
The wire's core is made from a single copper strand, which is highly conductive and ensures you get reliable current transmissions.
Related links
- Alpha Wire Hookup Wire PVC Series Red 0.52 mm² Hook Up Wire 1 x 0.81 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Grey 0.52 mm² Hook Up Wire 1 x 0.81 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 0.52 mm² Hook Up Wire 1 x 0.81 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue 0.52 mm² Hook Up Wire 1 x 0.81 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black 0.52 mm² Hook Up Wire 1 x 0.81 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown 0.52 mm² Hook Up Wire 1 x 0.81 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White 0.52 mm² Hook Up Wire 1 x 810 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Purple 0.52 mm² Hook Up Wire 1 x 0.81 mm 30 m,
