Alpha Wire Hookup Wire PVC Series Red 0.52 mm² Hook Up Wire, 20 AWG, 1 x 810 μm, 810 μm core strands, 30 m, PVC, 1563

Subtotal (1 reel of 30 metres)*

€34.03

(exc. VAT)

€41.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 8 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€34.03€1.134

*price indicative

RS Stock No.:
842-5851
Distrelec Article No.:
301-45-307
Mfr. Part No.:
1563 RD005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.52mm²

Jacket Colour

Red

American Wire Gauge

20AWG

Core Strands

1 x 810 μm

Cable Length

30m

Voltage

1kV

Outside Diameter

1.63mm

Maximum Operating Temperature

80°C

Conductor Material

Copper

Minimum Operating Temperature

-40°C

Jacket Material

PVC

Cable Type

Hookup

Standards/Approvals

Military MIL-W-76B TYPE MW

Series

Hookup Wire PVC

Size of Strands

810μm

Number of Strands

1

Belden Hook-up Wire, 1kV Voltage Rating, 0.52mm² Cross Sectional Area - 1563 RD005


This hook-up wire is designed for high-temperature applications, crafted from tinned copper with a 20 AWG gauge. With a length of 30m, it features a durable red PVC sheath, making it suitable for a variety of electrical tasks. The wire complies with military standards, ensuring reliability in demanding environments.

Features & Benefits


• Offers high heat resistance with a maximum operating temperature of +80°C

• Provides a durable PVC insulation wall thickness of 0.4mm

• Exhibits chemical resistance against oils, solvents, and chemicals

• Complies with military specifications (MIL-W-76) for enhanced reliability

• Constructed with 1 core strand to facilitate straightforward connections

• Designed to operate at a voltage rating of 1000VRMS for versatile usage

Applications


• Utilised in automation equipment wiring for seamless connectivity

• Applicable for electrical installations requiring high temperature resilience

• Suitable for use in aerospace and military adhering to standards

• Employed in devices where chemical resistance is critical to performance

• Ideal for mechanical equipment and automotive wiring solutions

What is the significance of the wire's tinned copper construction?


Tinned copper enhances corrosion resistance, ensuring long-lasting performance in challenging conditions, especially where exposure to moisture is prevalent. This construction also improves solderability for secure connections.

How does the insulation thickness affect the performance?


The 0.4mm insulation thickness provides excellent safety and protection against electrical faults while maintaining flexibility, making it easy to work with in various installations.

Can this wire be used in outdoor applications?


Yes, the chemical-resistant properties of this wire make it suitable for outdoor use, as it can withstand exposure to oils and solvents, which might be encountered in outdoor environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy