Alpha Wire Hookup Wire PVC Series Green, Yellow 1.3 mm² Hook Up Wire, 16 AWG, 26 x 250 μm, 250 μm core strands, 305 m,
- RS Stock No.:
- 842-5494
- Distrelec Article No.:
- 301-08-701
- Mfr. Part No.:
- 3077 GY001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€297.80
(exc. VAT)
€366.29
(inc. VAT)
- 8 unit(s) shipping from 24 November 2026
- Plus 9 unit(s) shipping from 12 January 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €297.80 | €0.976 |
*price indicative
- RS Stock No.:
- 842-5494
- Distrelec Article No.:
- 301-08-701
- Mfr. Part No.:
- 3077 GY001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.3mm² | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 3.15mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International, FT1, MTW, TEW-105, UL AWM/STYLE 1015, VW-1 | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Fire Behaviour | CPR, Flame Retardant, Low Smoke Halogen Free | |
| Series | Hookup Wire PVC | |
| Number of Strands | 26 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.3mm² | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 3.15mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International, FT1, MTW, TEW-105, UL AWM/STYLE 1015, VW-1 | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Fire Behaviour CPR, Flame Retardant, Low Smoke Halogen Free | ||
Series Hookup Wire PVC | ||
Number of Strands 26 | ||
Size of Strands 250μm | ||
Belden Hookup Wire PVC Series Hook Up Wire, 1.3mm² Cross Sectional Area, 3.15mm Outside Diameter - 3077 GY001
Features & Benefits
• 1.3mm² cross section for moderate current-carrying capacity
• LSZH construction to limit toxic smoke and corrosive gases
• Rated for 600V to support common control and power circuits
• PVC jacket tolerates up to 105°C for high-temperature environments
**Applications**
• Ideal for internal appliance wiring in industrial equipment
• Used with Terminal blocks and panel connectors in automation
• Can be used for wiring servo drives and motor controls
What conductor material and strand count does it use?
How does the sheath behave under flame exposure?
What environmental and chemical conformity is met?
Which standards cover mechanical and electrical characteristics?
Standards
Related links
- Alpha Wire Hookup Wire PVC Series Yellow 1.3 mm² Hook Up Wire 26 x 0.25 mm 305 m, 3077
- Alpha Wire Hookup Wire PVC Series Orange 1.3 mm² Hook Up Wire 26 x 0.25 mm 305 m, 3077
- Alpha Wire Hookup Wire PVC Series Purple 1.3 mm² Hook Up Wire 26 x 0.25 mm 305 m, 3077
- Alpha Wire Hookup Wire PVC Series Green 1.3 mm² Hook Up Wire 26 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Black 1.3 mm² Hook Up Wire 26 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series White 1.3 mm² Hook Up Wire 26 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Brown 1.3 mm² Hook Up Wire 26 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Blue 1.3 mm² Hook Up Wire 26 x 0.25 mm 305 m, Polyvinyl
