Alpha Wire Hookup Wire PVC Series Orange 1.3 mm² Hook Up Wire, 16 AWG, 26 x 0.25 mm, 250 μm core strands, 305 m, 3077
- RS Stock No.:
- 842-5508
- Mfr. Part No.:
- 3077 OR001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€287.38
(exc. VAT)
€353.48
(inc. VAT)
- Plus 3 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €287.38 | €0.942 |
*price indicative
- RS Stock No.:
- 842-5508
- Mfr. Part No.:
- 3077 OR001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.3mm² | |
| Jacket Colour | Orange | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 250 μm | |
| Cable Length | 305m | |
| Voltage | 600V | |
| Outside Diameter | 3.15mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International, FT1, MTW, TEW-105, UL AWM/STYLE 1015, VW-1 | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Fire Resistant, Flame Retardant, Low Smoke Halogen Free | |
| Series | Hookup Wire PVC | |
| Number of Strands | 26 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.3mm² | ||
Jacket Colour Orange | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 250 μm | ||
Cable Length 305m | ||
Voltage 600V | ||
Outside Diameter 3.15mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International, FT1, MTW, TEW-105, UL AWM/STYLE 1015, VW-1 | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Fire Resistant, Flame Retardant, Low Smoke Halogen Free | ||
Series Hookup Wire PVC | ||
Number of Strands 26 | ||
Size of Strands 250μm | ||
RoHS Status: Exempt
Alpha Wire 600 V PVC Hook Up Wire
Features and Benefits
Product Applications
Standards
Related links
- Alpha Wire Hookup Wire PVC Series Purple 1.3 mm² Hook Up Wire 26 x 0.25 mm 305 m, 3077
- Alpha Wire Hookup Wire PVC Series Yellow 1.3 mm² Hook Up Wire 26 x 0.25 mm 305 m, 3077
- Alpha Wire Hookup Wire PVC Series Brown 1.3 mm² Hook Up Wire 26 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Black 1.3 mm² Hook Up Wire 26 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series White 1.3 mm² Hook Up Wire 26 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Green 1.3 mm² Hook Up Wire 26 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire PVC Series Green 16 AWG 250 μm core strands
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 26 x 0.25 mm 305 m, 3077 SL001
