Alpha Wire Hookup Wire PVC Series Green 5.2 mm² Hook Up Wire, 10 AWG, 105 x 250 μm, 250 μm core strands, 30 m, PVC, 3081
- RS Stock No.:
- 842-5659
- Mfr. Part No.:
- 3081 GR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€167.65
(exc. VAT)
€206.21
(inc. VAT)
- 4 unit(s) shipping from 19 January 2027
- Plus 6 unit(s) shipping from 26 January 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €167.65 | €5.588 |
*price indicative
- RS Stock No.:
- 842-5659
- Mfr. Part No.:
- 3081 GR005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 5.2mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 10AWG | |
| Core Strands | 105 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 4.67mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Standards/Approvals | AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-105, FT1, MTW, TW, UL AWM/STYLE 1015, VW-1 | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant, Oil Resistant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 105 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 5.2mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 10AWG | ||
Core Strands 105 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 4.67mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Standards/Approvals AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International TEW-105, FT1, MTW, TW, UL AWM/STYLE 1015, VW-1 | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant, Oil Resistant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 105 | ||
Belden Hook-up Wire PVC Series Hook Up Wire, 5.2mm² Cross Sectional Area, 30m Length - 3081 GR005
Features & Benefits
Applications
What are the temperature extremes that this wire can effectively handle?
How does the tinned copper wire influence performance?
Can this wire be used for outdoor applications?
What insulating materials are used, and why are they beneficial?
What standards does this wire comply with for safety assurance?
Related links
- Alpha Wire Hookup Wire PVC Series Blue 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m, 3081
- Alpha Wire Hookup Wire PVC Series White 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m, 3081
- Alpha Wire Hookup Wire PVC Series Orange 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m, 3081
- Alpha Wire Hookup Wire PVC Series Brown 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m, 3081
- Alpha Wire Hookup Wire PVC Series Grey 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m, 3081
- Alpha Wire Hookup Wire PVC Series Yellow 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m, 3081
- Alpha Wire Hookup Wire PVC Series Red 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m, 3081 RD005
- Alpha Wire Hookup Wire PVC Series Black 5.2 mm² Hook Up Wire 105 x 0.25 mm 100 ft, 3081
