Alpha Wire Hookup Wire PVC Series Black 0.52 mm² Hook Up Wire, 20 AWG, 1 x 810 μm, 810 μm core strands, 30 m, PVC, 1563

Subtotal (1 reel of 30 metres)*

€34.03

(exc. VAT)

€41.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€34.03€1.134

*price indicative

RS Stock No.:
842-5845
Distrelec Article No.:
301-45-297
Mfr. Part No.:
1563 BK005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.52mm²

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

20AWG

Core Strands

1 x 810 μm

Cable Length

30m

Voltage

1kV

Outside Diameter

1.63mm

Maximum Operating Temperature

80°C

Conductor Material

Copper

Standards/Approvals

Military MIL-W-76B TYPE MW

Minimum Operating Temperature

-40°C

Jacket Material

PVC

Cable Type

Hookup

Series

Hookup Wire PVC

Number of Strands

1

Size of Strands

810μm

COO (Country of Origin):
MX

Alpha Wire 1000 V, PVC Hook-Up Wire – MIL-W-76 B Type MW


Alpha Wires 1000 V PVC hook-up wire is a tough, high-performing wire which can be used in the electronics industry and can also be used in military applications. This hook-up wire has been made from quality PVC and is available in an assortment of colours for easy circuit identification.

Features and Benefits


Temperature range: -40°C to +80°C

Excellent uniformity and low-fray design for easy-handling, stripping and termination

Stranded or solid tinned copper conductor

PVC insulation

Mil-spec compliance: MIL-W-76 B Type MW

Colour-coded insulation for easy circuit identification

Good abrasion resistance

Excellent flame resistance

What is Mil-spec?


Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.

Product Application Information


Control cabinets in protected environments

Machine tool on the factory floor

High temperature oven

Off-road construction equipment

Transformers

Switchboard

Military

Standards

CA Prop 65, RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy