Alpha Wire Hookup Wire PVC Series Black 0.2 mm² Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 30 m, PVC, 1854
- RS Stock No.:
- 842-6031
- Distrelec Article No.:
- 301-48-408
- Mfr. Part No.:
- 1854 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€33.56
(exc. VAT)
€41.28
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 21 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €33.56 | €1.119 |
*price indicative
- RS Stock No.:
- 842-6031
- Distrelec Article No.:
- 301-48-408
- Mfr. Part No.:
- 1854 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.2mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 1.12mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -55°C | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Standards/Approvals | Military MIL-W-76B TYPE LW, MIL-W-16878E/1 | |
| Series | Hookup Wire PVC | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.2mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 1.12mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -55°C | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Standards/Approvals Military MIL-W-76B TYPE LW, MIL-W-16878E/1 | ||
Series Hookup Wire PVC | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Belden Hook-up Wire, 0.2mm² Cross Section Area, 600V Voltage Rating - 1854 BK005
This hook-up wire is a high-temperature, single-core product specifically designed for reliable electrical connections in various applications. Featuring a length of 30 m, this black PVC insulated wire is constructed with tinned copper, ensuring excellent conductivity and durability. This wire is engineered to perform efficiently in extreme environments, with operational temperatures ranging from -55 °C to +105 °C.
Features & Benefits
• High temperature resistance suitable for challenging applications
• 600V voltage rating ensures safety in electrical projects
• Oil and chemical-resistant properties boost reliability in demanding conditions
• Constructed with tinned copper for increased corrosion resistance
• Meets military wire specifications for stringent quality assurance
• 0.3 mm insulation wall thickness enhances durability and effectiveness
Applications
• Ideal for electrical wiring in harsh environments
• Suitable for use in automation and control systems
• Commonly used in military and aerospace
• Utilised in manufacturing for reliable electrical connections
• Employed in various electronics projects requiring high temperature durability
What type of environments can this wire effectively withstand?
This wire can operate in extreme temperatures ranging from -55 °C to +105 °C, making it suitable for diverse and challenging environments, including industrial and military settings.
How does this wire handle exposure to oils and chemicals?
It is specifically designed to resist oils, solvents, and chemicals, ensuring longevity and reliability when used in environments where such substances are present.
What are the specific electrical properties of the wire?
With a voltage rating of 600 VRMS and a nominal conductor DCR of 25 Ω per 1000 ft at 20 °C, this wire provides efficient and safe electrical performance for various applications.
Related links
- Alpha Wire Hookup Wire PVC Series Brown 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Purple 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black 0.2 mm² Hook Up Wire 19 x 0.13 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Grey 0.2 mm² Hook Up Wire 7 x 200 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red 0.2 mm² Hook Up Wire 7 x 200 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White 0.2 mm² Hook Up Wire 7 x 200 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Orange 0.2 mm² Hook Up Wire 7 x 200 μm 30 m, Polyvinyl
