Alpha Wire Hookup Wire PVC Series Red 0.2 mm² Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 30 m, PVC, 1854
- RS Stock No.:
- 842-6059
- Distrelec Article No.:
- 301-48-416
- Mfr. Part No.:
- 1854 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€33.56
(exc. VAT)
€41.28
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 13 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €33.56 | €1.119 |
*price indicative
- RS Stock No.:
- 842-6059
- Distrelec Article No.:
- 301-48-416
- Mfr. Part No.:
- 1854 RD005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.2mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.12mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | Military MIL-W-76B TYPE LW, MIL-W-16878E/1 | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -55°C | |
| Sub Type | 1854 Hookup Wire | |
| Series | Hookup Wire PVC | |
| Number of Strands | 7 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.2mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Outside Diameter 1.12mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals Military MIL-W-76B TYPE LW, MIL-W-16878E/1 | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Minimum Operating Temperature -55°C | ||
Sub Type 1854 Hookup Wire | ||
Series Hookup Wire PVC | ||
Number of Strands 7 | ||
Size of Strands 200μm | ||
Belden Hook-up Wire PVC Series Hook Up Wire, 0.2 mm² Cross Sectional Area, Red Sheath - 1854 RD005
This hook-up wire is designed to meet demanding electrical applications within automation and electronics. The wire features a cross-sectional area of 0.2 mm² and is available in a versatile length of 30m. It is distinguished by its robust PVC insulation, enabling reliable performance across a wide temperature range.
Features & Benefits
• High voltage rating of 600V supports demanding electrical systems
• Operates effectively within a temperature range of -55°C to +105°C
• Constructed with tinned copper for enhanced electrical conductivity
• Provides chemical resistance against oils, solvents, and other substances
• Unshielded design suitable for various electrical installations
• Complies with military standards for durability and reliability
Applications
• Used in reliable electrical connections in automation systems
• Ideal for hook-up in industrial machinery and equipment
• Suitable for requiring high-temperature operation
• Employed in military and aerospace electrical systems
• Utilised in installations where chemical durability is critical
What are the temperature limits for safe operation?
The wire functions efficiently within a temperature range of -55°C to +105°C, making it suitable for both low and high-temperature environments.
What type of materials is used for the conductor?
The conductor is made of tinned copper, which provides excellent conductivity and enhances resistance to corrosion.
How thick is the insulation on this wire?
The insulation wall thickness is 0.3mm, which contributes to its durability and protective qualities against environmental factors.
Is this wire suitable for high-voltage applications?
Yes, the wire is rated for a maximum voltage of 600V, making it appropriate for various high-voltage electrical applications.
What specific military standards does the wire meet?
This wire adheres to military standards MIL-W-76B TYPE LW and MIL-W-16878E/1, confirming its quality and reliability for specialised uses.
Related links
- Alpha Wire Hookup Wire PVC Series Red 0.2 mm² Hook Up Wire 19 x 0.13 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red 0.2 mm² Hook Up Wire 7 x 200 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red 0.2 mm² Hook Up Wire 1 x 0.51 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White 0.2 mm² Hook Up Wire 7 x 200 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Orange 0.2 mm² Hook Up Wire 7 x 200 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue 0.2 mm² Hook Up Wire 7 x 200 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green 0.2 mm² Hook Up Wire 7 x 0.20 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Grey 0.2 mm² Hook Up Wire 7 x 200 μm 30 m, Polyvinyl
