Alpha Wire Hookup Wire PVC Series Black 1.3 mm² Hook Up Wire, 16 AWG, 19 x 290 μm, 290 μm core strands, 30 m, PVC,
- RS Stock No.:
- 842-6201
- Distrelec Article No.:
- 301-51-179
- Mfr. Part No.:
- 1858/19 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€67.44
(exc. VAT)
€82.95
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €67.44 | €2.248 |
*price indicative
- RS Stock No.:
- 842-6201
- Distrelec Article No.:
- 301-51-179
- Mfr. Part No.:
- 1858/19 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 1.3mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 16AWG | |
| Core Strands | 19 x 290 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 1.93mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | Military MIL-W-16878E/1 | |
| Sub Type | MIL-W-76 | |
| Minimum Operating Temperature | -55°C | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Series | Hookup Wire PVC | |
| Size of Strands | 290μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 1.3mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 16AWG | ||
Core Strands 19 x 290 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 1.93mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals Military MIL-W-16878E/1 | ||
Sub Type MIL-W-76 | ||
Minimum Operating Temperature -55°C | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Series Hookup Wire PVC | ||
Size of Strands 290μm | ||
Number of Strands 19 | ||
RoHS Status: Exempt
Belden Hook-up Wire PVC Series Hook Up Wire, 1.3mm² Cross Sectional Area, 30m Length - 1858/19 BK005
This hook up wire is a single core wire designed for various electrical applications, featuring a cross-sectional area of 1.3mm² and an outer diameter of 1.93mm. Manufactured from tinned copper, this high-temperature wire meets military standards (MIL-W-16878E/1), making it suitable for demanding environments. With PVC insulation and a length of 30m, it is rated for 600V, ensuring optimal performance across a range of settings.
Features & Benefits
• Constructed from tinned copper for enhanced conductivity and longevity
• PVC insulation provides resistance to environmental factors
• Rated for 600V, suitable for various electrical systems
• High operating temperature range from -55°C to +105°C
• Withstands significant pull tension up to 19.1 lbs
• Complies with military specifications for superior durability
Applications
• Commonly used in military and aerospace
• Ideal for wiring in automation and control systems
• Perfect for use in electrical motor connections
• Utilised in mechanical systems for signal and power transmission
What is the suitable temperature range for this wire?
The wire operates effectively across a temperature range from -55°C to +105°C, making it adaptable for various environments.
How does the insulation in this product protect against environmental damage?
The PVC insulation provides robust protection against moisture and chemicals, ensuring the wire maintains its performance integrity in challenging conditions.
What benefits does tinned copper offer for electrical applications?
Tinned copper minimises corrosion and enhances conductivity, ensuring reliable connections over time, especially in high humidity environments.
What kind of projects can benefit from using this wire?
Projects in automation, manufacturing, and military applications can effectively employ this wire due to its robust specifications and reliability.
Is this wire suitable for use in high-voltage applications?
Yes, it is rated for 600V, making it suitable for various high-voltage applications that require durable and reliable wiring solutions.
Related links
- Alpha Wire Hookup Wire PVC Series Black 1.3 mm² Hook Up Wire 1/1.29 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black 1.3 mm² Hook Up Wire 26 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Blue 1.3 mm² Hook Up Wire 19 x 290 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Orange 1.3 mm² Hook Up Wire 19 x 290 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series White 1.3 mm² Hook Up Wire 19 x 290 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Yellow 1.3 mm² Hook Up Wire 19 x 290 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red 1.3 mm² Hook Up Wire 19 x 0.29 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown 1.3 mm² Hook Up Wire 19 x 0.29 mm 30 m, Polyvinyl
