Alpha Wire Hookup Wire PVC Series Red 1.3 mm² Hook Up Wire, 16 AWG, 19 x 290 μm, 290 μm core strands, 30 m, PVC, 1858/19
- RS Stock No.:
- 842-6220
- Mfr. Part No.:
- 1858/19 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€67.44
(exc. VAT)
€82.95
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €67.44 | €2.248 |
*price indicative
- RS Stock No.:
- 842-6220
- Mfr. Part No.:
- 1858/19 RD005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.3mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 16AWG | |
| Core Strands | 19 x 290 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.93mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | Military MIL-W-16878E/1 | |
| Minimum Operating Temperature | -55°C | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Series | Hookup Wire PVC | |
| Number of Strands | 19 | |
| Size of Strands | 290μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.3mm² | ||
Jacket Colour Red | ||
American Wire Gauge 16AWG | ||
Core Strands 19 x 290 μm | ||
Cable Length 30m | ||
Outside Diameter 1.93mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals Military MIL-W-16878E/1 | ||
Minimum Operating Temperature -55°C | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Series Hookup Wire PVC | ||
Number of Strands 19 | ||
Size of Strands 290μm | ||
RoHS Status: Exempt
Alpha Wire 600 V PVC Hook Up Wire - Military Spec
This hook up wire from Alpha Wire consists of stranded insulated conductor wires that can be used in electronics for low voltage and low current applications. This hook up wire is made from the finest quality PVC and can be used in military applications due to its Mil-spec compliance.
Features and Benefits
• Abrasion resistant;• Excellent uniformity and low-fray design for easy-handling, stripping and termination;• PVC insulation;• 600 V;• Stranded conductor;• Colour-coded insulation for easy circuit identification;• Excellent flame resistance;• Mil-spec compliance
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. This means that this hook up wire is suitable for demanding electronic military applications.
Product Application Information
Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. Hook up wire is most often used within enclosed electronic equipment.
Related links
- Alpha Wire Hookup Wire PVC Series Brown 1.3 mm² Hook Up Wire 19 x 0.29 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Purple 1.3 mm² Hook Up Wire 19 x 0.29 mm 30 m,
- Alpha Wire Hookup Wire PVC Series Red 0.2 mm² Hook Up Wire 19 x 0.13 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19 x 0.0117 mm 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black 1.3 mm² Hook Up Wire 19 x 290 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19/34 100 ft
- Alpha Wire Hookup Wire PVC Series Blue 1.3 mm² Hook Up Wire 19 x 290 μm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19/27 100 ft
