AXINDUS KY30 Series White 0.22 mm² Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 200 m, PVC, KY3004BL
- RS Stock No.:
- 842-7440
- Mfr. Part No.:
- KY3004BL
- Manufacturer:
- AXINDUS
Subtotal (1 reel of 200 metres)*
€59.36
(exc. VAT)
€73.01
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €59.36 | €0.297 |
*price indicative
- RS Stock No.:
- 842-7440
- Mfr. Part No.:
- KY3004BL
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.22mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 200m | |
| Voltage | 250V | |
| Outside Diameter | 1.2mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Equipment Wire | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Standards/Approvals | IEC 60332-1, NF C 93-521 | |
| Fire Behaviour | Flame Retardant | |
| Series | KY30 | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.22mm² | ||
Jacket Colour White | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 200m | ||
Voltage 250V | ||
Outside Diameter 1.2mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Sub Type Equipment Wire | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Standards/Approvals IEC 60332-1, NF C 93-521 | ||
Fire Behaviour Flame Retardant | ||
Series KY30 | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
KY30 Cable
The KY30 series wire can be used in the electronics and electrical engineering industries for small and medium appliance wiring.
Flame Retardant
Copper strand tinned conductor material
Flexible multi-wire conductor class
PVC Core insulation
Standards
NF C 93-521, RoHS, IEC 60332-1, NF C 32-070/C2
Related links
- AXINDUS KY30 Series White 0.34 mm² Hook Up Wire 7 x 250 μm 200 m
- AXINDUS KY30 Series Blue 0.22 mm² Hook Up Wire 7 x 200 μm 200 m
- AXINDUS KY30 Series Black 0.22 mm² Hook Up Wire 7 x 200 μm 200 m
- AXINDUS KY30 Series Brown 0.22 mm² Hook Up Wire 7 x 200 μm 200 m
- AXINDUS KY30 Series Orange 0.22 mm² Hook Up Wire 7 x 200 μm 200 m
- AXINDUS KY30 Series Purple 0.22 mm² Hook Up Wire 7 x 200 μm 200 m
- AXINDUS KY30 Series Red 0.22 mm² Hook Up Wire 7 x 200 μm 200 m
- AXINDUS KY30 Series Yellow 0.22 mm² Hook Up Wire 7 x 200 μm 200 m
