AXINDUS KY30 Series Brown 0.22 mm² Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 200 m, PVC, KY3004M
- RS Stock No.:
- 910-7582
- Mfr. Part No.:
- KY3004M
- Manufacturer:
- AXINDUS
Subtotal (1 reel of 200 metres)*
€59.36
(exc. VAT)
€73.01
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €59.36 | €0.297 |
*price indicative
- RS Stock No.:
- 910-7582
- Mfr. Part No.:
- KY3004M
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.22mm² | |
| Jacket Colour | Brown | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 200m | |
| Outside Diameter | 1.2mm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Equipment Wire | |
| Standards/Approvals | IEC 60332-1, NF C 93-521 | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | KY30 | |
| Number of Strands | 7 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.22mm² | ||
Jacket Colour Brown | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 200m | ||
Outside Diameter 1.2mm | ||
Voltage 250V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Sub Type Equipment Wire | ||
Standards/Approvals IEC 60332-1, NF C 93-521 | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series KY30 | ||
Number of Strands 7 | ||
Size of Strands 200μm | ||
- COO (Country of Origin):
- TR
CAE KY30 Equipment Wire
The KY30 wire is ideal for use with electronics and electrical engineering industries. They can be used for wiring small and medium-sized appliances.
Features & Benefits
• Various colours available
• Comply with NF C 93-521 standard
• Flame Retardant
Related links
- AXINDUS KY30 Series Blue 0.22 mm² Hook Up Wire 7 x 200 μm 200 m
- AXINDUS KY30 Series Black 0.22 mm² Hook Up Wire 7 x 200 μm 200 m
- AXINDUS KY30 Series White 0.22 mm² Hook Up Wire 7 x 200 μm 200 m
- AXINDUS KY30 Series Orange 0.22 mm² Hook Up Wire 7 x 200 μm 200 m
- AXINDUS KY30 Series Purple 0.22 mm² Hook Up Wire 7 x 200 μm 200 m
- AXINDUS KY30 Series Yellow 0.22 mm² Hook Up Wire 7 x 200 μm 200 m
- AXINDUS KY30 Series Red 0.22 mm² Hook Up Wire 7 x 200 μm 200 m
- AXINDUS KY30 Series Green 0.22 mm² Hook Up Wire 7 x 200 μm 200 m
