RS PRO Blue 0.22 mm² Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 250 m, PVC
- RS Stock No.:
- 851-3595
- Manufacturer:
- RS PRO
Subtotal (1 reel of 250 metres)*
€42.46
(exc. VAT)
€52.23
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €42.46 | €0.17 |
*price indicative
- RS Stock No.:
- 851-3595
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.22mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 250m | |
| Outside Diameter | 1.2mm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | KY 30 | |
| Jacket Material | PVC | |
| Standards/Approvals | NFC 32070/C1, NFC 93521 | |
| Series | RS PRO | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.22mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 250m | ||
Outside Diameter 1.2mm | ||
Voltage 250V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Sub Type KY 30 | ||
Jacket Material PVC | ||
Standards/Approvals NFC 32070/C1, NFC 93521 | ||
Series RS PRO | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- CN
RS KY30 Cable
The KY30 Cable is ideal for internal wiring in electronic equipment.
Tin plated copper inner conductor
PVC Insulation
Standards
NFC 93521, NFC 32070/C1
Related links
- RS PRO Blue 0.22 mm² Hook Up Wire 7 x 0.2 mm 100 m, Polytetrafluoroethylene
- RS PRO Black 0.22 mm² Hook Up Wire 7 x 0.2 mm 250 m, Polyvinyl Chloride
- RS PRO Red 0.22 mm² Hook Up Wire 7 x 0.2 mm 250 m, Polyvinyl Chloride
- AXINDUS KZ Series Blue 0.22 mm² Hook Up Wire 7 x 200 μm 250 m
- RS PRO Blue 0.22 mm² Hook Up Wire 7 x 200 μm 100 m, Polytetrafluoroethylene
- AXINDUS KY30 Series Blue 0.22 mm² Hook Up Wire 7 x 200 μm 200 m
- RS PRO Blue Hook Up Wire 7 x 0.2 mm 305 m Polyvinyl Chloride
- RS PRO Blue Hook Up Wire 7 x 0.2 mm 500 m, Polyvinyl Chloride
