AXINDUS KZ Series Blue 0.22 mm² Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 250 m, PTFE, KZ0505B

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 250 metres)*

€593.77

(exc. VAT)

€730.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 4€593.77€2.375
5 - 9€558.14€2.233
10 +€522.50€2.09

*price indicative

RS Stock No.:
910-7721
Mfr. Part No.:
KZ0505B
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Hook Up Wire

Cross Sectional Area

0.22mm²

Jacket Colour

Blue

American Wire Gauge

24AWG

Core Strands

7 x 200 μm

Cable Length

250m

Voltage

600V

Outside Diameter

1.13mm

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Minimum Operating Temperature

-55°C

Jacket Material

PTFE

Sub Type

KZ

Standards/Approvals

IEC 60332-1, NF C 32070/C2, NF C 93-523

Fire Behaviour

Flame Retardant

Series

KZ

Number of Strands

7

Size of Strands

200μm

COO (Country of Origin):
FR

CAE KZ05 PTFE Equipment Wire


The KZ05 wire is ideal for use with high temperature applications requiring resistance to chemical and mechanical stresses.

Features & Benefits

PTFE sheath: +260°C

Acid, oil, hydrocarbon, solvent and mould resistant

RoHS

Flame retardant

Standards

NF C 32-070/C2, IEC 60332-1, NF C 93-523

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy