RS PRO Green 0.13 mm² Hook Up Wire, 26 AWG, 7 x 160 μm, 160 μm core strands, 100 m, Modified Polyphenylene Ether

Image representative of range

Subtotal (1 reel of 100 metres)*

€15.09

(exc. VAT)

€18.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 93 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€15.09€0.151

*price indicative

RS Stock No.:
872-4476
Distrelec Article No.:
304-19-903
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Cross Sectional Area

0.13mm²

Jacket Colour

Green

American Wire Gauge

26AWG

Core Strands

7 x 160 μm

Cable Length

100m

Outside Diameter

1mm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Cable Type

Stranded

Minimum Operating Temperature

0°C

Sub Type

UL11028

Jacket Material

Modified Polyphenylene Ether

Standards/Approvals

UL 1581, UL 758

Fire Behaviour

Flame Retardant

Series

RS PRO

Number of Strands

7

Size of Strands

160μm

COO (Country of Origin):
CN

UL11028


UL11028 is used for the internal wiring of electrical products.

600 Voltage

mPPE material

Various colours

Stranded tinned copper conductor

Flammability test VW-1

Standards

UL758, UL1581

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy