RS PRO Green 0.33 mm² Hook Up Wire, 22 AWG, 7 x 120 μm, 120 μm core strands, 100 m, Modified Polyphenylene Ether
- RS Stock No.:
- 872-4546
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 100 metres)*
€29.20
(exc. VAT)
€35.92
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 23 November 2026
- Plus 60 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €29.20 | €0.292 |
*price indicative
- RS Stock No.:
- 872-4546
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.33mm² | |
| Jacket Colour | Green | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 120 μm | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Outside Diameter | 1.3mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | UL11028 | |
| Minimum Operating Temperature | 0°C | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Type | Stranded | |
| Standards/Approvals | UL 758, UL 1581 | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Size of Strands | 120μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.33mm² | ||
Jacket Colour Green | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 120 μm | ||
Cable Length 100m | ||
Voltage 600V | ||
Outside Diameter 1.3mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Sub Type UL11028 | ||
Minimum Operating Temperature 0°C | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Type Stranded | ||
Standards/Approvals UL 758, UL 1581 | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Size of Strands 120μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- CN
UL11028
UL11028 is used for the internal wiring of electrical products.
600 Voltage
mPPE material
Various colours
Stranded tinned copper conductor
Flammability test VW-1
Standards
UL758, UL1581
Related links
- RS PRO White 0.33 mm² Hook Up Wire 7 x 120 μm 100 m, Modified Polyphenylene Ether
- RS PRO Orange 0.33 mm² Hook Up Wire 7 x 120 μm 100 m, Modified Polyphenylene Ether
- RS PRO Red 0.33 mm² Hook Up Wire 7 x 120 μm 100 m, Modified Polyphenylene Ether
- RS PRO Black 0.33 mm² Hook Up Wire 7 x 120 μm 100 m, Modified Polyphenylene Ether
- RS PRO Blue 0.33 mm² Hook Up Wire 7 x 120 μm 100 m, Modified Polyphenylene Ether
- RS PRO Yellow 0.33 mm² Hook Up Wire 7 x 120 μm 100 m, Modified Polyphenylene Ether
- RS PRO Brown 0.33 mm² Hook Up Wire 7 x 120 μm 100 m, Modified Polyphenylene Ether
- RS PRO Green 0.13 mm² Hook Up Wire 7 x 160 μm 100 m, Modified Polyphenylene Ether
