RS PRO Green 0.2 mm² Hook Up Wire, 24 AWG, 11 x 160 μm, 160 μm core strands, 100 m, Modified Polyphenylene Ether

Subtotal (1 reel of 100 metres)*

€24.40

(exc. VAT)

€30.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€24.40€0.244

*price indicative

RS Stock No.:
872-4509
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.2mm²

Product Type

Hook Up Wire

Jacket Colour

Green

American Wire Gauge

24AWG

Core Strands

11 x 160 μm

Cable Length

100m

Outside Diameter

1.12mm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Sub Type

UL11028

Standards/Approvals

UL 1581, UL 758

Cable Type

Stranded

Jacket Material

Modified Polyphenylene Ether

Minimum Operating Temperature

0°C

Fire Behaviour

Flame Retardant

Series

RS PRO

Size of Strands

160μm

Number of Strands

11

COO (Country of Origin):
CN

UL11028


UL11028 is used for the internal wiring of electrical products.

600 Voltage

mPPE material

Various colours

Stranded tinned copper conductor

Flammability test VW-1

Standards

UL758, UL1581

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy