RS PRO Yellow 0.33 mm² Hook Up Wire, 22 AWG, 7 x 120 μm, 120 μm core strands, 100 m, Modified Polyphenylene Ether

Subtotal (1 reel of 100 metres)*

€38.41

(exc. VAT)

€47.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 119 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€38.41€0.384

*price indicative

RS Stock No.:
872-4549
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.33mm²

Product Type

Hook Up Wire

Jacket Colour

Yellow

American Wire Gauge

22AWG

Core Strands

7 x 120 μm

Cable Length

100m

Voltage

600V

Outside Diameter

1.3mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Sub Type

UL11028

Standards/Approvals

UL 758, UL 1581

Cable Type

Stranded

Jacket Material

Modified Polyphenylene Ether

Minimum Operating Temperature

0°C

Fire Behaviour

Flame Retardant

Series

RS PRO

Number of Strands

7

Size of Strands

120μm

COO (Country of Origin):
CN

UL11028


UL11028 is used for the internal wiring of electrical products.

600 Voltage

mPPE material

Various colours

Stranded tinned copper conductor

Flammability test VW-1

Standards

UL758, UL1581

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy