RS PRO Red 0.33 mm² Hook Up Wire, 22 AWG, 17 x 160 μm, 160 μm core strands, 100 m, Polyethylene
- RS Stock No.:
- 872-5280
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€31.17
(exc. VAT)
€38.34
(inc. VAT)
In Stock
- Plus 123 unit(s) shipping from 23 November 2026
- Plus 60 unit(s) shipping from 11 January 2027
- Plus 60 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €31.17 | €0.312 |
*price indicative
- RS Stock No.:
- 872-5280
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.33mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 22AWG | |
| Core Strands | 17 x 160 μm | |
| Cable Length | 100m | |
| Outside Diameter | 1.58mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | 0°C | |
| Sub Type | UL3266 | |
| Standards/Approvals | UL 1581, UL 758 | |
| Cable Type | Stranded | |
| Jacket Material | Polyethylene | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Size of Strands | 160μm | |
| Number of Strands | 17 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.33mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 22AWG | ||
Core Strands 17 x 160 μm | ||
Cable Length 100m | ||
Outside Diameter 1.58mm | ||
Voltage 300V | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature 0°C | ||
Sub Type UL3266 | ||
Standards/Approvals UL 1581, UL 758 | ||
Cable Type Stranded | ||
Jacket Material Polyethylene | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Size of Strands 160μm | ||
Number of Strands 17 | ||
- COO (Country of Origin):
- CN
RS PRO Red, 0.33 mm² Hook Up Wire, 100 m
Use this RS PRO hook-up wire for the internal wiring of equipment. The wire's conductors are made from tinned copper, which offers excellent conductivity to ensure a reliable transmission of electrical signal. This material is also resistant to corrosion, meaning your wire will have a longer service life.
The wire is insulated with cross-linked polythene (XPLE), which offers excellent thermal insulation. This means that the cable can withstand temperatures of up to +125°C, so it's safe to use it in demanding industrial settings. As it has passed the VW-1 flammability test, it's also designated as a fire-resistant, general-use cable.
This product meets the Underwriters' Laboratories UL 1581 and UL 758 standards for safety and efficacy. It also complies with Restriction of Hazardous Substances (RoHS) standards, meaning it contains only trace levels of any harmful materials.
Features and Benefits
Related links
- RS PRO Red 0.33 mm² Hook Up Wire 17 x 160 μm 100 m, Polyethylene
- RS PRO Red 0.33 mm² Hook Up Wire 17 x 0.16 mm 100 m, Polyethylene
- RS PRO Grey 0.33 mm² Hook Up Wire 17 x 160 μm 100 m, Polyethylene
- RS PRO White 0.33 mm² Hook Up Wire 17 x 160 μm 100 m, Polyethylene
- RS PRO Purple 0.33 mm² Hook Up Wire 17 x 160 μm 100 m, Polyethylene
- RS PRO Black 0.33 mm² Hook Up Wire 17 x 160 μm 100 m, Polyethylene
- RS PRO Yellow 0.33 mm² Hook Up Wire 17 x 160 μm 100 m, Polyethylene
- RS PRO Orange 0.33 mm² Hook Up Wire 17 x 160 μm 100 m, Polyethylene
