RS PRO Blue 0.33 mm² Hook Up Wire, 22 AWG, 17 x 160 μm, 160 μm core strands, 100 m, Polyethylene
- RS Stock No.:
- 872-5296
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€29.82
(exc. VAT)
€36.68
(inc. VAT)
In Stock
- Plus 115 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €29.82 | €0.298 |
*price indicative
- RS Stock No.:
- 872-5296
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.33mm² | |
| Jacket Colour | Blue | |
| American Wire Gauge | 22AWG | |
| Core Strands | 17 x 160 μm | |
| Cable Length | 100m | |
| Outside Diameter | 1.58mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | 0°C | |
| Cable Type | Stranded | |
| Jacket Material | Polyethylene | |
| Standards/Approvals | UL 758, UL 1581 | |
| Sub Type | UL3266 | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Number of Strands | 17 | |
| Size of Strands | 160μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.33mm² | ||
Jacket Colour Blue | ||
American Wire Gauge 22AWG | ||
Core Strands 17 x 160 μm | ||
Cable Length 100m | ||
Outside Diameter 1.58mm | ||
Voltage 300V | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature 0°C | ||
Cable Type Stranded | ||
Jacket Material Polyethylene | ||
Standards/Approvals UL 758, UL 1581 | ||
Sub Type UL3266 | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Number of Strands 17 | ||
Size of Strands 160μm | ||
- COO (Country of Origin):
- CN
RS PRO Blue, 0.33 mm² Hook Up Wire, 100 m
Need internal wiring for an electronic device? Turn to this hook-up wire from RS PRO. The wire's conductors are made of tinned copper, so they offer excellent conductivity to give you reliable electrical transmission. Tinned copper also resists corrosion, meaning your wire will last for longer.
The wire comes fitted with cross-linked polythene (XPLE) insulation, which is known for its great thermal insulation properties. This means that the cable is safe for use at high temperatures of up to +125°C. It also has a VW-1 flammability certification, so it's designated as a fire-resistant, general-use cable.
This product meets the Underwriters' Laboratories UL 1581 and UL 758 standards for safety and efficacy. It's also Restriction of Hazardous Substances (RoHS) compliant, meaning it contains only minimal amounts of any harmful materials.
Features and Benefits
Related links
- RS PRO Blue 0.33 mm² Hook Up Wire 17 x 0.16 mm 100 m, Polyethylene
- RS PRO Grey 0.33 mm² Hook Up Wire 17 x 160 μm 100 m, Polyethylene
- RS PRO Red 0.33 mm² Hook Up Wire 17 x 160 μm 100 m, Polyethylene
- RS PRO White 0.33 mm² Hook Up Wire 17 x 160 μm 100 m, Polyethylene
- RS PRO Purple 0.33 mm² Hook Up Wire 17 x 160 μm 100 m, Polyethylene
- RS PRO Black 0.33 mm² Hook Up Wire 17 x 160 μm 100 m, Polyethylene
- RS PRO Yellow 0.33 mm² Hook Up Wire 17 x 160 μm 100 m, Polyethylene
- RS PRO Green 0.33 mm² Hook Up Wire 17 x 160 μm 100 m, Polyethylene
