RS PRO Grey 0.33 mm² Hook Up Wire, 22 AWG, 17 x 160 μm, 160 μm core strands, 100 m, PVC

Subtotal (1 reel of 100 metres)*

€26.90

(exc. VAT)

€33.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
  • Plus 60 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€26.90€0.269

*price indicative

RS Stock No.:
874-0450
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.33mm²

Product Type

Hook Up Wire

Jacket Colour

Grey

American Wire Gauge

22AWG

Core Strands

17 x 160 μm

Cable Length

100m

Voltage

300V

Outside Diameter

1.58mm

Maximum Operating Temperature

80°C

Conductor Material

Tinned Copper

Sub Type

UL1007

Jacket Material

PVC

Cable Type

Stranded

Standards/Approvals

UL 758, UL 1581, RoHS Compliant

Minimum Operating Temperature

80°C

Fire Behaviour

Flame Retardant

Series

RS PRO

Size of Strands

160μm

Number of Strands

17

COO (Country of Origin):
CN

RS UL1007 300V Hook-up Wire


The RS version of this hook up wire can be used for internal wiring of electronic and electrical equipment.

Stranded tinned copper conductor

Various colours

PVC insulation

18,20,22,24,26,28 AWG

Note

Tags may also indicate the following: 600 V Peak - For electronic use only

Standards

RoHS, VW-1, UL758, UL1581

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy