Alpha Wire Hookup Wire TEFLON Series White 0.2 mm² Hook Up Wire, 24 AWG, 19 x 130 μm, 130 μm core strands, 30 m, PTFE,
- RS Stock No.:
- 878-8143
- Mfr. Part No.:
- 5874 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€84.53
(exc. VAT)
€103.97
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 24 November 2026
- Plus 16 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €84.53 | €2.818 |
*price indicative
- RS Stock No.:
- 878-8143
- Mfr. Part No.:
- 5874 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.2mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 130 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.37mm | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized | |
| Jacket Material | PTFE | |
| Cable Type | Hookup | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 19 | |
| Size of Strands | 130μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.2mm² | ||
Jacket Colour White | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 130 μm | ||
Cable Length 30m | ||
Outside Diameter 1.37mm | ||
Voltage 1kV | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized | ||
Jacket Material PTFE | ||
Cable Type Hookup | ||
Series Hookup Wire TEFLON | ||
Number of Strands 19 | ||
Size of Strands 130μm | ||
Belden Alpha Wire White Hook-Up Electrical Wire, 30m Length, 24AWG - Premium Series - 5874 WH005
Use this hook-up cable from Belden Alpha Wire to ensure a reliable energy connection in your system. It comes with strong PTFE (polytetrafluoroethylene) insulation, which is both waterproof and resistant to abrasion. This, along with a voltage rating of 1kV (kilovolt), makes the cable ideal for high-energy systems. It's also suitable for high-heat environments and conditions where temperatures fluctuate. The copper conductors are silver-plated for reliable electrical conductivity and fast power transmission. You can easily identify this flex in your circuit thanks to its white colour-coding.
Features & Benefits
• Wide operating temperature range between -60°C and +200°C for use in harsh environments
• Ample 30m cable length for large-scale application or multiple jobs
• Compact outer diameter of 1.37mm for installation in small circuits
Applications
• Industrial switchboards
• Aerospace engineering
• Military equipment
Is this hook-up wire resistant to chemicals?
Yes, this hook-up wire can withstand chemical damage thanks to its durable PTFE (polytetrafluoroethylene) outer sheath. PTFE is a high-density compound thats hydrophobic (water-repellant) and resistant to the abrasive effects of solvents.
Related links
- Alpha Wire Hookup Wire TEFLON Series White 0.2 mm² Hook Up Wire 19 x 0.13 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.2 mm² Hook Up Wire 19 x 0.13 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Orange 0.2 mm² Hook Up Wire 19 x 0.13 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Green 0.2 mm² Hook Up Wire 19 x 0.13 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Blue 0.2 mm² Hook Up Wire 19 x 0.13 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Red 0.2 mm² Hook Up Wire 19 x 0.13 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Grey 0.2 mm² Hook Up Wire 19 x 0.13 mm 30 m,
- Alpha Wire Hookup Wire PVC Series White 0.2 mm² Hook Up Wire 19 x 0.13 mm 30 m, Polyvinyl
