Alpha Wire Hookup Wire TEFLON Series Red 0.2 mm² Hook Up Wire, 24 AWG, 19 x 130 μm, 130 μm core strands, 30 m, PTFE,
- RS Stock No.:
- 878-8137
- Mfr. Part No.:
- 5874 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€84.53
(exc. VAT)
€103.97
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
- Plus 14 unit(s) shipping from 12 April 2027
- Plus 12 unit(s) shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €84.53 | €2.818 |
*price indicative
- RS Stock No.:
- 878-8137
- Mfr. Part No.:
- 5874 RD005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.2mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 130 μm | |
| Cable Length | 30m | |
| Voltage | 1kV | |
| Outside Diameter | 1.37mm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Cable Type | Hookup | |
| Standards/Approvals | CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized | |
| Jacket Material | PTFE | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 130μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.2mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 130 μm | ||
Cable Length 30m | ||
Voltage 1kV | ||
Outside Diameter 1.37mm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Cable Type Hookup | ||
Standards/Approvals CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized | ||
Jacket Material PTFE | ||
Series Hookup Wire TEFLON | ||
Size of Strands 130μm | ||
Number of Strands 19 | ||
Belden Hook-up Wire TEFLON Series, 0.2mm² Cross Sectional Area, Red Sheath Colour - 5874 RD005
This hook-up wire is designed for high-performance applications where durability and reliability are paramount. Made with a 0.2mm² cross-sectional area and featuring a striking red sheath, this wire measures 30 m in length. It incorporates high-quality PTFE insulation, ensuring resistance to extreme temperatures and various chemicals.
Features & Benefits
• High temperature resistance from -60°C to +200°C
• Silver-plated copper wire enhances conductivity and performance
• 1 kV wire specifications suitable for demanding applications
• UL1180 compliant wire ensures safety standards are met
• Chemical resistant hook-up wire for diverse environments
• Single-core hook-up wire ideal for simplified installations
Applications
• Suitable for automation systems requiring temperature resilience
• Ideal for electronic devices in industrial settings
• Used for wiring in circuit boards where space is limited
• Appropriate for electrical installations involving exposure to solvents
What advantages does silver-plated copper provide in electrical wiring?
Utilising silver-plated copper improves conductivity compared to standard copper, allowing for lower resistance and enhanced performance, especially in high-frequency applications.
How does the insulation material impact the wire's functionality?
The PTFE insulation provides an exceptional degree of protection against heat, chemicals, and various solvents, making it ideal for use in challenging environments.
What considerations should be taken into account when using this wire in high-temperature conditions?
It is crucial to ensure that the operating environment stays within the specified temperature range of -60°C to +200°C to maintain wire integrity and performance.
Related links
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.2 mm² Hook Up Wire 19 x 0.13 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Orange 0.2 mm² Hook Up Wire 19 x 0.13 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Green 0.2 mm² Hook Up Wire 19 x 0.13 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Blue 0.2 mm² Hook Up Wire 19 x 0.13 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series White 0.2 mm² Hook Up Wire 19 x 0.13 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Grey 0.2 mm² Hook Up Wire 19 x 0.13 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Red 0.2 mm² Hook Up Wire 19 x 130 μm 30 m, 5854
- Alpha Wire Hookup Wire PVC Series Red 0.2 mm² Hook Up Wire 19 x 0.13 mm 30 m, Polyvinyl
