Alpha Wire Hookup Wire TEFLON Series Orange 0.03 mm² Hook Up Wire, 32 AWG, 30.5 m, 2840/7 OR005
- RS Stock No.:
- 878-8203
- Mfr. Part No.:
- 2840/7 OR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€58.16
(exc. VAT)
€71.54
(inc. VAT)
- Plus 15 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 24 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €58.16 | €1.939 |
*price indicative
- RS Stock No.:
- 878-8203
- Mfr. Part No.:
- 2840/7 OR005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.03mm² | |
| Jacket Colour | Orange | |
| American Wire Gauge | 32AWG | |
| Cable Length | 30.5m | |
| Voltage | 250V | |
| Outside Diameter | 560μm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | |
| Sub Type | MIL-W-16878 | |
| Fire Behaviour | Abrasion Resistant, Dielectric Strength, Ozone Resistant, Radiation Resistant, Thermal stability | |
| Series | Hookup Wire TEFLON | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.03mm² | ||
Jacket Colour Orange | ||
American Wire Gauge 32AWG | ||
Cable Length 30.5m | ||
Voltage 250V | ||
Outside Diameter 560μm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | ||
Sub Type MIL-W-16878 | ||
Fire Behaviour Abrasion Resistant, Dielectric Strength, Ozone Resistant, Radiation Resistant, Thermal stability | ||
Series Hookup Wire TEFLON | ||
Alpha Wire PTFE Hook-Up Wire
Features and Benefits
What is Mil-spec?
Product Application Information
Standards
Related links
- Alpha Wire Hookup Wire TEFLON Series Grey 0.03 mm² Hook Up Wire 30.5 m, 2840/7 SL005
- Alpha Wire Hookup Wire TEFLON Series Blue 0.03 mm² Hook Up Wire 30.5 m, 2840/7 BL005
- Alpha Wire Hookup Wire TEFLON Series Purple 0.03 mm² Hook Up Wire 30.5 m, 2840/7 VI005
- Alpha Wire Hookup Wire TEFLON Series Brown 0.03 mm² Hook Up Wire 30.5 m 2840/7 BR005
- Alpha Wire Hookup Wire TEFLON Series White 0.03 mm² Hook Up Wire 30.5 m 2840/7 WH005
- Alpha Wire Hookup Wire TEFLON Series Orange 0.14 mm² Hook Up Wire 30.5 m, 2843/7 OR005
- Alpha Wire Hookup Wire TEFLON Series Orange 0.09 mm² Hook Up Wire 30.5 m, 2842/7 OR005
- Alpha Wire Hookup Wire TEFLON Series Orange 0.23 mm² Hook Up Wire 30.5 m, 2844/7 OR005
