Alpha Wire Hookup Wire TEFLON Series Blue 0.03 mm² Hook Up Wire, 32 AWG, 30.5 m, 2840/7 BL005
- RS Stock No.:
- 878-8196
- Distrelec Article No.:
- 300-72-781
- Mfr. Part No.:
- 2840/7 BL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€58.16
(exc. VAT)
€71.54
(inc. VAT)
- Plus 71 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 15 December 2026
- Plus 24 unit(s) shipping from 29 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €58.16 | €1.939 |
*price indicative
- RS Stock No.:
- 878-8196
- Distrelec Article No.:
- 300-72-781
- Mfr. Part No.:
- 2840/7 BL005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.03mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 32AWG | |
| Cable Length | 30.5m | |
| Outside Diameter | 560μm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -60°C | |
| Sub Type | MIL-W-16878 | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | |
| Fire Behaviour | Flame Resistant | |
| Series | Hookup Wire TEFLON | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.03mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 32AWG | ||
Cable Length 30.5m | ||
Outside Diameter 560μm | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -60°C | ||
Sub Type MIL-W-16878 | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | ||
Fire Behaviour Flame Resistant | ||
Series Hookup Wire TEFLON | ||
RoHS Status: Exempt
Belden Hook-up Wire, 0.03mm² Cross Sectional Area, 250V Voltage Rating - 2840/7 BL005
Features & Benefits
Applications
What are the benefits of using silver plated copper conductors?
How does PTFE insulation contribute to the wire's performance?
What applications are most suitable for this wire type?
Related links
- Alpha Wire Hookup Wire TEFLON Series Grey 0.03 mm² Hook Up Wire 30.5 m, 2840/7 SL005
- Alpha Wire Hookup Wire TEFLON Series Orange 0.03 mm² Hook Up Wire 30.5 m, 2840/7 OR005
- Alpha Wire Hookup Wire TEFLON Series Purple 0.03 mm² Hook Up Wire 30.5 m, 2840/7 VI005
- Alpha Wire Hookup Wire TEFLON Series Brown 0.03 mm² Hook Up Wire 30.5 m 2840/7 BR005
- Alpha Wire Hookup Wire TEFLON Series White 0.03 mm² Hook Up Wire 30.5 m 2840/7 WH005
- Alpha Wire Hookup Wire TEFLON Series Blue 0.14 mm² Hook Up Wire 30.5 m, 2843/7 BL005
- Alpha Wire Hookup Wire TEFLON Series Blue 0.09 mm² Hook Up Wire 30.5 m 2842/7 BL005
- Alpha Wire Hookup Wire TEFLON Series Blue 0.06 mm² Hook Up Wire 30.5 m, 2841/7 BL005
