Alpha Wire Hookup Wire TEFLON Series Red 0.06 mm² Hook Up Wire, 30 AWG, 30.5 m, PTFE, 2841/7 RD005
- RS Stock No.:
- 878-8238
- Distrelec Article No.:
- 300-72-795
- Mfr. Part No.:
- 2841/7 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€62.44
(exc. VAT)
€76.80
(inc. VAT)
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 14 unit(s) shipping from 09 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €62.44 | €2.081 |
*price indicative
- RS Stock No.:
- 878-8238
- Distrelec Article No.:
- 300-72-795
- Mfr. Part No.:
- 2841/7 RD005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.06mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 30AWG | |
| Cable Length | 30.5m | |
| Voltage | 250V | |
| Outside Diameter | 610μm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | |
| Sub Type | Hookup Wire | |
| Jacket Material | PTFE | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Resistant | |
| Series | Hookup Wire TEFLON | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.06mm² | ||
Jacket Colour Red | ||
American Wire Gauge 30AWG | ||
Cable Length 30.5m | ||
Voltage 250V | ||
Outside Diameter 610μm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | ||
Sub Type Hookup Wire | ||
Jacket Material PTFE | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Resistant | ||
Series Hookup Wire TEFLON | ||
Belden Hook-up Wire TEFLON Series Hook Up Wire, 30 AWG, Red - 2841/7 RD005
Features & Benefits
Applications
What is the significance of the PTFE insulation in this wire?
How does the wires construction impact its performance in electrical applications?
What are the advantages of using a 30 AWG wire in specific applications?
Related links
- Alpha Wire Hookup Wire TEFLON Series White 0.06 mm² Hook Up Wire 30.5 m 2841/7 WH005
- Alpha Wire Hookup Wire TEFLON Series Brown 0.06 mm² Hook Up Wire 30.5 m 2841/7 BR005
- Alpha Wire Hookup Wire TEFLON Series Grey 0.06 mm² Hook Up Wire 30.5 m 2841/7 SL005
- Alpha Wire Hookup Wire TEFLON Series Blue 0.06 mm² Hook Up Wire 30.5 m, 2841/7 BL005
- Alpha Wire Hookup Wire TEFLON Series Green 0.06 mm² Hook Up Wire 30.5 m, 2841/7 GR005
- Alpha Wire Hookup Wire TEFLON Series Red 0.14 mm² Hook Up Wire 30.5 m, 2843/7 RD005
- Alpha Wire Hookup Wire TEFLON Series Red 0.09 mm² Hook Up Wire 30.5 m, 2842/7 RD005
- Alpha Wire Hookup Wire TEFLON Series Red 0.23 mm² Hook Up Wire 30.5 m, 2844/7 RD005
