Alpha Wire Hookup Wire TEFLON Series Red 0.23 mm² Hook Up Wire, 24 AWG, 30.5 m, 2844/7 RD005
- RS Stock No.:
- 878-8420
- Distrelec Article No.:
- 301-17-585
- Mfr. Part No.:
- 2844/7 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€80.09
(exc. VAT)
€98.51
(inc. VAT)
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 23 unit(s) shipping from 09 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €80.09 | €2.67 |
*price indicative
- RS Stock No.:
- 878-8420
- Distrelec Article No.:
- 301-17-585
- Mfr. Part No.:
- 2844/7 RD005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.23mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 24AWG | |
| Cable Length | 30.5m | |
| Outside Diameter | 910μm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | |
| Sub Type | MIL-W-16878/6 | |
| Fire Behaviour | Flame Resistant | |
| Series | Hookup Wire TEFLON | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.23mm² | ||
Jacket Colour Red | ||
American Wire Gauge 24AWG | ||
Cable Length 30.5m | ||
Outside Diameter 910μm | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | ||
Sub Type MIL-W-16878/6 | ||
Fire Behaviour Flame Resistant | ||
Series Hookup Wire TEFLON | ||
Belden Hook-up Wire TEFLON Series Hook Up Wire, 0.23mm² Cross Sectional Area, 24 AWG American Wire Gauge - 2844/7 RD005
Features & Benefits
Applications
What is the significance of the wires temperature range?
How does the wires stranding contribute to performance?
What benefits does the PTFE insulation provide?
Why is this wire particularly suitable for electronics?
What applications would require a wire that meets MIL-W-16878/6 standards?
Related links
- Alpha Wire Hookup Wire TEFLON Series Orange 0.23 mm² Hook Up Wire 30.5 m, 2844/7 OR005
- Alpha Wire Hookup Wire TEFLON Series Brown 0.23 mm² Hook Up Wire 30.5 m 2844/7 BR005
- Alpha Wire Hookup Wire TEFLON Series Green 0.23 mm² Hook Up Wire 30.5 m 2844/7 GR005
- Alpha Wire Hookup Wire TEFLON Series Blue 0.23 mm² Hook Up Wire 30.5 m 2844/7 BL005
- Alpha Wire Hookup Wire TEFLON Series White 0.23 mm² Hook Up Wire 30.5 m 2844/7 WH005
- Alpha Wire Hookup Wire TEFLON Series Grey 0.23 mm² Hook Up Wire 7 x 200 μm 30 m, 2844/7
- Alpha Wire Hookup Wire TEFLON Series Black 0.23 mm² Hook Up Wire 7 x 200 μm 30 m, 2844/7
- Alpha Wire Hookup Wire TEFLON Series Purple 0.23 mm² Hook Up Wire 7 x 200 μm 30 m, 2844/7
