Alpha Wire Hookup Wire TEFLON Series Black 0.09 mm² Hook Up Wire, 28 AWG, 19 x 40 AWG, 40 AWG core strands, 30.5 m,
- RS Stock No.:
- 878-8326
- Mfr. Part No.:
- 2842/19 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€85.21
(exc. VAT)
€104.81
(inc. VAT)
- Plus 27 unit(s) shipping from 23 November 2026
- Plus 11 unit(s) shipping from 16 March 2027
- Plus 20 unit(s) shipping from 19 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €85.21 | €2.84 |
*price indicative
- RS Stock No.:
- 878-8326
- Mfr. Part No.:
- 2842/19 BK005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.09mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 28AWG | |
| Core Strands | 19 x 40AWG | |
| Cable Length | 30.5m | |
| Outside Diameter | 690μm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBCE, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | |
| Jacket Material | PTFE | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Resistant | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 19 | |
| Size of Strands | 40AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.09mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 28AWG | ||
Core Strands 19 x 40AWG | ||
Cable Length 30.5m | ||
Outside Diameter 690μm | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBCE, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | ||
Jacket Material PTFE | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Resistant | ||
Series Hookup Wire TEFLON | ||
Number of Strands 19 | ||
Size of Strands 40AWG | ||
RoHS Status: Exempt
Belden Hook-up Wire TEFLON Series Hook Up Wire, 0.09 mm² size, 250V - 2842/19 BK005
Features & Benefits
Applications
What insulation properties help maintain performance under high temperatures?
How does the wire's construction enhance its durability in challenging conditions?
Is the wire suitable for use in sensitive electronic applications?
What are the advantages of using a multicore design in electrical wiring?
Related links
- Alpha Wire Hookup Wire TEFLON Series Green 0.09 mm² Hook Up Wire 19 x 40 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Red 0.09 mm² Hook Up Wire 19 x 40 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Orange 0.09 mm² Hook Up Wire 19 x 40 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Blue 0.09 mm² Hook Up Wire 19 x 40 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.09 mm² Hook Up Wire 19 x 40 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Black 0.09 mm² Hook Up Wire 30.5 m, 2842/7 BK005
- Alpha Wire Hookup Wire TEFLON Series White 0.09 mm² Hook Up Wire 19 x 40 AWG 100 ft,
- Alpha Wire Hookup Wire TEFLON Series Black 0.24 mm² Hook Up Wire 19 x 36 AWG 30.5 m,
