Alpha Wire Hookup Wire TEFLON Series Black 0.24 mm² Hook Up Wire, 24 AWG, 19 x 36 AWG, 36 AWG core strands, 30.5 m,
- RS Stock No.:
- 878-8449
- Mfr. Part No.:
- 2844/19 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€101.59
(exc. VAT)
€124.96
(inc. VAT)
- 6 unit(s) shipping from 23 February 2027
- Plus 20 unit(s) shipping from 09 March 2027
- Plus 6 unit(s) shipping from 19 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €101.59 | €3.386 |
*price indicative
- RS Stock No.:
- 878-8449
- Mfr. Part No.:
- 2844/19 BK005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.24mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 36AWG | |
| Cable Length | 30.5m | |
| Voltage | 250V | |
| Outside Diameter | 910μm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Copper | |
| Cable Type | Hookup | |
| Jacket Material | PTFE | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | |
| Fire Behaviour | Excellent flame resistance | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 36AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.24mm² | ||
Jacket Colour Black | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 36AWG | ||
Cable Length 30.5m | ||
Voltage 250V | ||
Outside Diameter 910μm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Copper | ||
Cable Type Hookup | ||
Jacket Material PTFE | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | ||
Fire Behaviour Excellent flame resistance | ||
Series Hookup Wire TEFLON | ||
Size of Strands 36AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
Belden Hookup Wire TEFLON Series Hook Up Wire, 100ft Cable Length, 24AWG American Wire Gauge - 2844/19 BK005
Features and Benefits:
• 19-strand construction improves bend-fatigue resistance for repeated movement
• 250V rating allows use in control and signal circuits within rated systems
• PTFE fluoropolymer jacket sustains continuous use at high temperatures
• Wide operating range from -60°C to 200°C supports harsh thermal environments
• UL VW-1 flame performance and high flame resistance reduce ignition propagation
Applications
• Ideal for harnesses in robotic automation arms
• Used for signal interconnects in instrumentation racks
• Can be used for military equipment and ruggedised systems
• Suitable for thermal test rigs and high-temperature assemblies
What is the conductor composition and strand configuration?
How does the insulation perform under elevated temperatures?
Which standards and regulations does it meet that affect material selection?
What mechanical characteristic supports routing in confined assemblies?
Standards
Related links
- Alpha Wire Hookup Wire TEFLON Series Green 0.24 mm² Hook Up Wire 19 x 36 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Brown 0.24 mm² Hook Up Wire 19 x 36 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series White 0.24 mm² Hook Up Wire 19 x 36 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Orange 0.24 mm² Hook Up Wire 19 x 36 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Blue 0.24 mm² Hook Up Wire 19 x 36 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Purple 0.24 mm² Hook Up Wire 19 x 36 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Red 0.24 mm² Hook Up Wire 19 x 36 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.24 mm² Hook Up Wire 19 x 36 AWG 30.5 m,
