Alpha Wire Hookup Wire TEFLON Series Purple 0.24 mm² Hook Up Wire, 24 AWG, 19 x 36 AWG, 36 AWG core strands, 30.5 m,
- RS Stock No.:
- 878-8464
- Mfr. Part No.:
- 2844/19 VI005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€101.59
(exc. VAT)
€124.96
(inc. VAT)
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 19 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €101.59 | €3.386 |
*price indicative
- RS Stock No.:
- 878-8464
- Mfr. Part No.:
- 2844/19 VI005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.24mm² | |
| Jacket Colour | Purple | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 36AWG | |
| Cable Length | 30.5m | |
| Outside Diameter | 910μm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | |
| Fire Behaviour | Flame Resistant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 36AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.24mm² | ||
Jacket Colour Purple | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 36AWG | ||
Cable Length 30.5m | ||
Outside Diameter 910μm | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | ||
Fire Behaviour Flame Resistant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 36AWG | ||
Number of Strands 19 | ||
250 V, PTFE Hook-Up Wire, 2844/19 VI005
Alpha Wire PTFE Hook-Up Wire
Features and Benefits
What is Mil-spec?
Product Application Information
Standards
Related links
- Alpha Wire Hookup Wire TEFLON Series Green 0.24 mm² Hook Up Wire 19 x 36 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Black 0.24 mm² Hook Up Wire 19 x 36 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Brown 0.24 mm² Hook Up Wire 19 x 36 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series White 0.24 mm² Hook Up Wire 19 x 36 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Blue 0.24 mm² Hook Up Wire 19 x 36 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Red 0.24 mm² Hook Up Wire 19 x 36 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.24 mm² Hook Up Wire 19 x 36 AWG 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series Orange 0.24 mm² Hook Up Wire 19 x 36 AWG 30.5 m,
