RS PRO Brown 0.13 mm² Hook Up Wire, 26 AWG, 7 x 160 μm, 160 μm core strands, 100 m, PVC

Subtotal (1 reel of 100 metres)*

€14.81

(exc. VAT)

€18.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€14.81€0.148

*price indicative

RS Stock No.:
884-0878
Distrelec Article No.:
304-03-627
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Cross Sectional Area

0.13mm²

Jacket Colour

Brown

American Wire Gauge

26AWG

Core Strands

7 x 160 μm

Cable Length

100m

Outside Diameter

1.3mm

Voltage

300V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Sub Type

UL1569

Standards/Approvals

UL 1569, UL 1581, UL 758

Minimum Operating Temperature

105°C

Cable Type

Stranded

Jacket Material

PVC

Fire Behaviour

Flame Retardant

Size of Strands

160μm

Number of Strands

7

COO (Country of Origin):
CN

RS UL1569 Hook-Up Wire


The UL1569 Hook-up wire can be used in electronic and appiliance applications where they are not subjected to movement or mechanical damage.

• Soft annealed bare copper conductor

• PVC Insulated

• High flexing UL 10198

• Continuous use up to 105°C

• Various colours available

Note

Tag may also indicate the following: 600 V peak for electronic use only.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy