AXINDUS KY33 Series Black 1.34 mm² Hook Up Wire, 16 AWG, 19 x 300 μm, 300 μm core strands, 200 m, PVC, KY33A05N
- RS Stock No.:
- 910-7668
- Mfr. Part No.:
- KY33A05N
- Manufacturer:
- AXINDUS
Subtotal (1 reel of 200 metres)*
€291.06
(exc. VAT)
€358.00
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €291.06 | €1.455 |
*price indicative
- RS Stock No.:
- 910-7668
- Mfr. Part No.:
- KY33A05N
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Cross Sectional Area | 1.34mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 16AWG | |
| Core Strands | 19 x 300 μm | |
| Cable Length | 200m | |
| Outside Diameter | 3mm | |
| Voltage | 750V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Equipment Wire | |
| Standards/Approvals | IEC 60332-1, NF C 93-521 | |
| Fire Behaviour | Flame Retardant | |
| Series | KY33 | |
| Size of Strands | 300μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Cross Sectional Area 1.34mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 16AWG | ||
Core Strands 19 x 300 μm | ||
Cable Length 200m | ||
Outside Diameter 3mm | ||
Voltage 750V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Sub Type Equipment Wire | ||
Standards/Approvals IEC 60332-1, NF C 93-521 | ||
Fire Behaviour Flame Retardant | ||
Series KY33 | ||
Size of Strands 300μm | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- TR
CAE KY33 Equipment Wire
The KY33 wire is ideal for use with electronics and electrical engineering industries. They can be used for wiring small and medium-sized appliances.
Features and Benefits
Various colours available
Comply with NF C 93-521 standard
Flame Retardant
Related links
- AXINDUS KY33 Series Red 1.34 mm² Hook Up Wire 19 x 300 μm 200 m
- AXINDUS KY33 Series Blue 1.34 mm² Hook Up Wire 19 x 300 μm 200 m
- AXINDUS KY33 Series Brown 1.34 mm² Hook Up Wire 19 x 300 μm 200 m
- AXINDUS KY33 Series Green 16 AWG 300 μm core strands Polyvinyl
- AXINDUS KY33 Series Black 0.38 mm² Hook Up Wire 12 x 200 μm 200 m
- AXINDUS KY33 Series Black 1 mm² Hook Up Wire 32 x 200 μm 200 m
- AXINDUS KY33 Series Yellow 22 AWG 200 μm core strands Polyvinyl
- AXINDUS KY33 Series Blue 0.6 mm² Hook Up Wire 19 x 200 μm 200 m
