AXINDUS KY33 Series Red 1.34 mm² Hook Up Wire, 16 AWG, 19 x 300 μm, 300 μm core strands, 200 m, PVC, KY33A05R

Subtotal (1 reel of 200 metres)*

€291.06

(exc. VAT)

€358.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€291.06€1.455

*price indicative

RS Stock No.:
910-7677
Mfr. Part No.:
KY33A05R
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Cross Sectional Area

1.34mm²

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

16AWG

Core Strands

19 x 300 μm

Cable Length

200m

Outside Diameter

3mm

Voltage

750V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Cable Type

Single Core

Jacket Material

PVC

Minimum Operating Temperature

-40°C

Sub Type

Equipment Wire

Standards/Approvals

IEC 60332-1, NF C 93-521

Fire Behaviour

Flame Retardant

Series

KY33

Number of Strands

19

Size of Strands

300μm

COO (Country of Origin):
TR

CAE KY33 Equipment Wire


The KY33 wire is ideal for use with electronics and electrical engineering industries. They can be used for wiring small and medium-sized appliances.

Features and Benefits


Various colours available

Comply with NF C 93-521 standard

Flame Retardant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy