AXINDUS KZ Series Yellow 0.22 mm² Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 250 m, PTFE, KZ0505J
- RS Stock No.:
- 910-7728
- Mfr. Part No.:
- KZ0505J
- Manufacturer:
- AXINDUS
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 metres)*
€593.77
(exc. VAT)
€730.34
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | €593.77 | €2.375 |
| 5 - 9 | €558.14 | €2.233 |
| 10 + | €522.49 | €2.09 |
*price indicative
- RS Stock No.:
- 910-7728
- Mfr. Part No.:
- KZ0505J
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.22mm² | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 250m | |
| Outside Diameter | 1.13mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | IEC 60332-1, NF C 32070/C2, NF C 93-523 | |
| Minimum Operating Temperature | -55°C | |
| Jacket Material | PTFE | |
| Fire Behaviour | Flame Retardant | |
| Series | KZ | |
| Number of Strands | 7 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.22mm² | ||
Jacket Colour Yellow | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 250m | ||
Outside Diameter 1.13mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals IEC 60332-1, NF C 32070/C2, NF C 93-523 | ||
Minimum Operating Temperature -55°C | ||
Jacket Material PTFE | ||
Fire Behaviour Flame Retardant | ||
Series KZ | ||
Number of Strands 7 | ||
Size of Strands 200μm | ||
- COO (Country of Origin):
- FR
CAE KZ05 PTFE Equipment Wire
The KZ05 wire is ideal for use with high temperature applications requiring resistance to chemical and mechanical stresses.
Features & Benefits
PTFE sheath: +260°C
Acid, oil, hydrocarbon, solvent and mould resistant
RoHS
Flame retardant
Standards
NF C 32-070/C2, IEC 60332-1, NF C 93-523
Related links
- AXINDUS KZ Series Yellow 0.22 mm² Hook Up Wire 250 m KZ0405J
- AXINDUS KZ Series Blue 0.22 mm² Hook Up Wire 7 x 200 μm 250 m
- AXINDUS KZ Series Black 0.22 mm² Hook Up Wire 7 x 200 μm 250 m
- AXINDUS KZ Series White 0.22 mm² Hook Up Wire 7 x 200 μm 250 m
- AXINDUS KZ Series Yellow 0.34 mm² Hook Up Wire 250 m KZ0506J
- AXINDUS KZ Series Red 0.2 mm² Hook Up Wire 7 x 200 μm 250 m
- AXINDUS KZ Series White 0.22 mm² Hook Up Wire 250 m KZ0405BL
- AXINDUS KZ Series Red 0.22 mm² Hook Up Wire 250 m KZ0405R
