AXINDUS KZ Series Black 1.3 mm² Hook Up Wire, 16 AWG, 250 m, PTFE, KZ0509N

Image representative of range

Subtotal (1 reel of 250 metres)*

€733.74

(exc. VAT)

€902.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€733.74€2.935

*price indicative

RS Stock No.:
910-7771
Mfr. Part No.:
KZ0509N
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Cross Sectional Area

1.3mm²

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

16AWG

Cable Length

250m

Voltage

600V

Outside Diameter

2.15mm

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Minimum Operating Temperature

-55°C

Standards/Approvals

IEC 60332-1, NF C 32070/C2, NF C 93-523

Jacket Material

PTFE

Fire Behaviour

Flame Retardant

Series

KZ

COO (Country of Origin):
FR

CAE KZ04, 05 Equipment Wire


CAE KZ04 & 05 equipment wire can be used in high temperature applications requiring chemical and mechanical stress resistance.

Features & Benefits

• PTFE Sheath: +260°C

• Resistance to acids, oils, hydrocarbons, solvents and mould

Standards

NF C 32-070/C2 or IEC 60332-1, NF C 93-523

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy