TE Connectivity 44A Series Green, Yellow 0.5 mm² Hook Up Wire, 20 AWG, 19 x 32 AWG, 32 AWG core strands, 100 m,

Subtotal (1 reel of 100 metres)*

€98.93

(exc. VAT)

€121.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
  • Plus 12 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€98.93€0.989

*price indicative

RS Stock No.:
918-5204
Mfr. Part No.:
44A0111-20-45
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Hook Up Wire

Cross Sectional Area

0.5mm²

Jacket Colour

Green, Yellow

American Wire Gauge

20AWG

Core Strands

19 x 32AWG

Cable Length

100m

Outside Diameter

1.4mm

Voltage

600V

Maximum Operating Temperature

150°C

Conductor Material

Copper

Jacket Material

Polyalkene

Minimum Operating Temperature

-65°C

Standards/Approvals

AS-81044, NEMA-WC-27500

Fire Behaviour

Flame Retardant

Series

44A

Size of Strands

32AWG

Number of Strands

19

TE Type 44A Harsh Environment Wire


Type 44A is a high performance wire used extensively in many applications. Type 44 is made up of dual wall radiation cross linked polyalkene and polyvinylidene fluoride

Features and Benefits

• Voltage rating 600 V

• Resistant to most chemicals and electrical arc tracking

• Low smoke and low corrosive gas generation

• Small size, lightweight and flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy