TE Connectivity 44A Series Green 0.5 mm² Hook Up Wire, 20 AWG, 19 x 32 AWG, 32 AWG core strands, 100 m, Polyalkene,
- RS Stock No.:
- 918-5208
- Mfr. Part No.:
- 44A0111-20-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 100 metres)*
€108.67
(exc. VAT)
€133.66
(inc. VAT)
Temporarily out of stock
- 36 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €108.67 | €1.087 |
*price indicative
- RS Stock No.:
- 918-5208
- Mfr. Part No.:
- 44A0111-20-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.5mm² | |
| Jacket Colour | Green | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 x 32AWG | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Outside Diameter | 1.4mm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Standards/Approvals | NEMA-WC-27500, AS-81044 | |
| Minimum Operating Temperature | -65°C | |
| Jacket Material | Polyalkene | |
| Fire Behaviour | Flame Retardant | |
| Series | 44A | |
| Size of Strands | 32AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.5mm² | ||
Jacket Colour Green | ||
American Wire Gauge 20AWG | ||
Core Strands 19 x 32AWG | ||
Cable Length 100m | ||
Voltage 600V | ||
Outside Diameter 1.4mm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Standards/Approvals NEMA-WC-27500, AS-81044 | ||
Minimum Operating Temperature -65°C | ||
Jacket Material Polyalkene | ||
Fire Behaviour Flame Retardant | ||
Series 44A | ||
Size of Strands 32AWG | ||
Number of Strands 19 | ||
TE Type 44A Harsh Environment Wire
Type 44A is a high performance wire used extensively in many applications. Type 44 is made up of dual wall radiation cross linked polyalkene and polyvinylidene fluoride
Features and Benefits
• Voltage rating 600 V
• Resistant to most chemicals and electrical arc tracking
• Low smoke and low corrosive gas generation
• Small size, lightweight and flexible
Related links
- TE Connectivity 44A Series Pink 0.5 mm² Hook Up Wire 19/32 AWG 100 m
- TE Connectivity 44A Series Yellow 0.5 mm² Hook Up Wire 19/32 AWG 100 m
- TE Connectivity 44A Series Green 20 AWG 32 AWG core strands
- TE Connectivity 44A Series Green 0.15 mm² Hook Up Wire 19 x 100 μm 100 m
- TE Connectivity 44A Series Green 0.33 mm² Hook Up Wire 19/34 AWG 100 m
- TE Connectivity 44A Series Yellow 0.2 mm² Hook Up Wire 19/36 AWG 100 m
- TE Connectivity 44A Series Yellow 0.13 mm² Hook Up Wire 19 x 38 AWG 100 m
- TE Connectivity 44A Series Yellow 0.33 mm² Hook Up Wire 19/34 AWG 100 m
