Subtotal (1 unit)*
€3.50
(exc. VAT)
€4.30
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.50 |
*price indicative
- RS Stock No.:
- 271-0023
- Mfr. Part No.:
- 920C5
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hook | |
| Material | Steel | |
| Finish | Black | |
| Length | 75mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hook | ||
Material Steel | ||
Finish Black | ||
Length 75mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM simple hook for use on perforated panels.
Weight 20 gram
Number of tools 1
