Verder G 1/2 (1/2 in BSPP) Hose Assembly, 300 mm Long Male BSPP G 1/2 (1/2 in BSPP) Male
- RS Stock No.:
- 705-6681
- Mfr. Part No.:
- 186.0011
- Manufacturer:
- Verder
Image representative of range
Subtotal (1 bag of 5 units)*
€94.01
(exc. VAT)
€115.63
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €94.01 | €18.802 |
*price indicative
- RS Stock No.:
- 705-6681
- Mfr. Part No.:
- 186.0011
- Manufacturer:
- Verder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verder | |
| Product Type | Hose Assembly | |
| Length | 300mm | |
| Connection Type A | Male BSPP | |
| Connection Size A | G 1/2 (1/2 in BSPP) | |
| Connection Type B | Male | |
| Connection Size B | G 1/2 (1/2 in BSPP) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Verder | ||
Product Type Hose Assembly | ||
Length 300mm | ||
Connection Type A Male BSPP | ||
Connection Size A G 1/2 (1/2 in BSPP) | ||
Connection Type B Male | ||
Connection Size B G 1/2 (1/2 in BSPP) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
M025 Verderprene Tube Assembly
Tube assemblies for M025 pumps, available in Verderprene and Silicone materials
Verderprene tubing is opaque and provides long tube life with good chemical compatibility
Polypropylene connectors
Tube connectors suit 4 mm inside diameters x 6 mm outside diameters or 6mm inside diameters x 9 mm outside diameters
Special 'Tube Nut' for secure connection
Tubes available in 1.6, 3.2 and 4.8 mm inside diameters
Verderflex Peristaltic Pumps
Related links
- Verder G 1/2 (1/2 in BSPP) Hose Assembly, 600 mm Long Male BSPP G 1/2 (1/2 in BSPP) Male
- Verder G 1/2 (1/2 in BSPP) Hose Assembly, 1000 mm Long Male BSPP G 1/2 (1/2 in BSPP) Male
- Verder G 1/2 (1/2 in BSPP) Hose Assembly, 400 mm Long Male BSPP G 1/2 (1/2 in BSPP) Male
- Verder G 1/2 (1/2 in BSPP) Hose Assembly, 500 mm Long Male BSPP G 1/2 (1/2 in BSPP) Male
- Verder G 1/2 (1/2 in BSPP) Hose Assembly, 1200 mm Long Male BSPP G 1/2 (1/2 in BSPP) Male
- Verder G 1/2 (1/2 in BSPP) Hose Assembly, 800 mm Long Male BSPP G 1/2 (1/2 in BSPP) Male
- RS PRO Hose Assembly 12 bar, 300 mm Long
- RS PRO Brass Pipe Fitting 1/2 In BSPP Male Compression Coupler, Male G 10 mm 1/2 in
