Verder G 1/2 (1/2 in BSPP) Hose Assembly, 400 mm Long Male BSPP G 1/2 (1/2 in BSPP) Male

Image representative of range

Subtotal (1 bag of 5 units)*

€94.01

(exc. VAT)

€115.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€94.01€18.802

*price indicative

RS Stock No.:
705-8703
Mfr. Part No.:
186.0013
Manufacturer:
Verder
Find similar products by selecting one or more attributes.
Select all

Brand

Verder

Length

400mm

Product Type

Hose Assembly

Connection Size A

G 1/2 (1/2 in BSPP)

Connection Type A

Male BSPP

Connection Type B

Male

Connection Size B

G 1/2 (1/2 in BSPP)

Standards/Approvals

No

COO (Country of Origin):
GB

M025 Verderprene Tube Assembly


Tube assemblies for M025 pumps, available in Verderprene and Silicone materials

Verderprene tubing is opaque and provides long tube life with good chemical compatibility

Polypropylene connectors

Tube connectors suit 4 mm inside diameters x 6 mm outside diameters or 6mm inside diameters x 9 mm outside diameters

Special 'Tube Nut' for secure connection

Tubes available in 1.6, 3.2 and 4.8 mm inside diameters

Verderflex Peristaltic Pumps


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy