Verder G 1/2 (1/2 in BSPP) Hose Assembly, 600 mm Long Male BSPP G 1/2 (1/2 in BSPP) Male
- RS Stock No.:
- 705-8716
- Mfr. Part No.:
- 186.0021
- Manufacturer:
- Verder
Image representative of range
Subtotal (1 bag of 5 units)*
€94.01
(exc. VAT)
€115.63
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €94.01 | €18.802 |
*price indicative
- RS Stock No.:
- 705-8716
- Mfr. Part No.:
- 186.0021
- Manufacturer:
- Verder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verder | |
| Product Type | Hose Assembly | |
| Length | 600mm | |
| Connection Size A | G 1/2 (1/2 in BSPP) | |
| Connection Type A | Male BSPP | |
| Connection Size B | G 1/2 (1/2 in BSPP) | |
| Connection Type B | Male | |
| Material | Silicone | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Verder | ||
Product Type Hose Assembly | ||
Length 600mm | ||
Connection Size A G 1/2 (1/2 in BSPP) | ||
Connection Type A Male BSPP | ||
Connection Size B G 1/2 (1/2 in BSPP) | ||
Connection Type B Male | ||
Material Silicone | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
M025 Silicone Tube Assembly
Tube assemblies for M025 pumps, available in Verderprene and Silicone materials
Silicone tubing is translucent and platinum cured
Polypropylene connectors
Tube connectors suit 4 mm inside diameters x 6 mm outside diameters or 6mm inside diameters x 9 mm outside diameters
Special 'Tube Nut' for secure connection
Tubes available in 1.6, 3.2 and 4.8 mm inside diameters
Verderflex Peristaltic Pumps
Related links
- Verder G 1/2 (1/2 in BSPP) Hose Assembly, 400 mm Long Male BSPP G 1/2 (1/2 in BSPP) Male
- Verder G 1/2 (1/2 in BSPP) Hose Assembly, 500 mm Long Male BSPP G 1/2 (1/2 in BSPP) Male
- Verder G 1/2 (1/2 in BSPP) Hose Assembly, 300 mm Long Male BSPP G 1/2 (1/2 in BSPP) Male
- Verder G 1/2 (1/2 in BSPP) Hose Assembly, 800 mm Long Male BSPP G 1/2 (1/2 in BSPP) Male
- Verder G 1/2 (1/2 in BSPP) Hose Assembly, 1.2 m Long Male BSPP G 1/2 (1/2 in BSPP) Male
- Verder G 1/2 (1/2 in BSPP) Hose Assembly, 1 m Long Male BSPP G 1/2 (1/2 in BSPP) Male
- RS PRO Hose Assembly 12 bar, 300 mm Long
- RS PRO Hose Assembly 12 bar, 300 mm Long
