Saint Gobain Versilon™ C-210-A TPU, Flexible Tubing, 3.2mm ID, 4.8mm OD, Clear, 30m
- RS Stock No.:
- 260-4444
- Mfr. Part No.:
- AEM02006
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Price Each**
€66.53
(exc. VAT)
€81.83
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €66.53 |
**price indicative
- RS Stock No.:
- 260-4444
- Mfr. Part No.:
- AEM02006
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Tygon® E-1000 TPE 3.2mm ID Clear, 15m
- Saint Gobain Tygon® E-LFL TPE 3.2mm ID Clear, 7.5m
- Saint Gobain Versilon™ C-210-A TPU 4.8mm ID Clear, 30m
- Saint Gobain Versilon™ C-210-A TPU 3.2mm ID Clear, 30m
- Saint Gobain Versilon™ C-210-A TPU 1.6mm ID Clear, 30m
- Saint Gobain Versilon™ C-210-A TPU 8mm ID Clear, 30m
- Saint Gobain Tygon® LP-1200 FKM Flexible Tube 4.8mm OD 15m
- Saint Gobain Tygon® E-3603 Special PVC 3.2mm ID Clear, 15m