Saint Gobain Versilic® Silicone, Process Tubing, 30mm ID, 40mm OD, Transparent, 10m
- RS Stock No.:
- 283-5676
- Mfr. Part No.:
- 761170
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Price Each**
€539.52
(exc. VAT)
€663.61
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €539.52 |
**price indicative
- RS Stock No.:
- 283-5676
- Mfr. Part No.:
- 761170
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Versitec® Silicone 18mm ID Translucent, 10m
- Saint Gobain Versitec® Silicone 20mm ID Translucent, 10m
- Saint Gobain Tygon® A-60-G TPE 12.7mm ID Black, 15m
- Saint Gobain Tygon® E-3603 Special PVC 15.9mm ID Clear, 15m
- Saint Gobain Tygon® E-3603 Special PVC 19mm ID Clear, 15m
- Saint Gobain Tygon® E-1000 TPE 4.8mm ID Clear, 15m
- Saint Gobain Tygon®A-60-C TPE 6.4mm ID Cream, 15m
- Saint Gobain Versilon™ 2001 TPE 9.6mm ID Clear, 15m