Saint Gobain Versilon™ 2001 TPE, Process Tubing, 9.6mm ID, 12.7mm OD, Clear, 15m
- RS Stock No.:
- 283-5703
- Mfr. Part No.:
- AE300027
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Price Each**
€345.32
(exc. VAT)
€424.74
(inc. VAT)
Temporarily out of stock - back order for despatch 12-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €345.32 |
**price indicative
- RS Stock No.:
- 283-5703
- Mfr. Part No.:
- AE300027
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Tygon® E-1000 TPE 6.4mm ID Clear, 15m
- Saint Gobain Tygon®A-60-C TPE 6.4mm ID Cream, 15m
- Saint Gobain Tygon® A-60-G TPE 6.4mm ID Black, 15m
- Saint Gobain Tygon® E-LFL TPE 9.6mm ID Clear, 7.5m
- Saint Gobain Versilon™ C-210-A TPU 6.4mm ID Clear, 30m
- Saint Gobain Tygon® B-44-4X Special PVC 9.6mm ID Clear, 15m
- Saint Gobain Tygon® E-3603 Special PVC 6.4mm ID Clear, 15m
- Saint Gobain Tygon® E-3603 Special PVC 7.9mm ID Clear, 15m